Honeywell HIH8130-021-001

Humidity/Temperature Sensor Digital-I2C-OUT 0 to 100%RH 6s/30s 8-Pin SOIC T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Accuracy2 %
InterfaceI2C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Min Supply Voltage (DC)2.3 V
Nominal Supply Current650 µA
Operating Supply Current650 µA
Output TypeDigital
Resolution1.75 B
Response Time6 s
Sensing MethodCapacitive
Dimensions
Height1.905 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Honeywell HIH8130-021-001.

Newark
Datasheet13 pages9 years ago
Honeywell
Datasheet13 pages10 years ago
Instruction Sheet3 pages10 years ago
Instruction Sheet3 pages10 years ago
Electro Sonic
Datasheet14 pages5 years ago
TME
Datasheet13 pages10 years ago
Sager Electronics
Datasheet13 pages9 years ago

Inventory History

3 month trend:
-26.28%

Alternate Parts

Price @ 1000
$ 8.503
$ 67.4
$ 67.4
Stock
227,133
6,283
6,283
Authorized Distributors
12
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
-
-
-
Sensing Distance
-
-
-
Operating Pressure
-
-
-
Accuracy
2 %
2 %
2 %
Response Time
6 s
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Engineering Resources

View Evaluation kits and Reference designs for Honeywell HIH8130-021-001.

Related Parts

Descriptions

Descriptions of Honeywell HIH8130-021-001 provided by its distributors.

Humidity/Temperature Sensor Digital-I2C-OUT 0 to 100%RH 6s/30s 8-Pin SOIC T/R
Avnet Japan
Humidity/Temperature Sensor Digital Serial (I2C) 8-Pin SOIC T/R
Humidity/Temp Sensor, -40 To 125Deg C Rohs Compliant: Yes |Honeywell HIH8130-021-001
2.3v I2C Humidity Sensor, Non-Filtered, SOIC8 Package
Board Mount Humidity Sensors SOIC 8SMD w/o filter Non-condensing
Serial Switch/Digital Sensor, 14 Bit(s), Rectangular, 8 Pin, Surface Mount
Honeywell HumidIcon™ Digital Humidity/Temperature Sensor: HIH8000 Series, I2C, ±2.0 %RH accuracy, SOIC-8 SMD, without filter, 1000 units on tape and reel Honeywell HumidIcon™ Digital Humidity/Temperature Sensors are digital output-type relative humidity (RH) and temperature sensors combined in the same package. They are available in the following accuracies: ±1.7 %RH (HIH9000 Series) ±2.0 %RH (HIH8000 Series) ±3.0 %RH (HIH7000 Series) ±4.0 %RH (HIH6100 Series) ±4.5 %RH (HIH6000 Series)

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIH-8130-021-001

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Accuracy2 %
InterfaceI2C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Min Supply Voltage (DC)2.3 V
Nominal Supply Current650 µA
Operating Supply Current650 µA
Output TypeDigital
Resolution1.75 B
Response Time6 s
Sensing MethodCapacitive
Dimensions
Height1.905 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Honeywell HIH8130-021-001.

Newark
Datasheet13 pages9 years ago
Honeywell
Datasheet13 pages10 years ago
Instruction Sheet3 pages10 years ago
Instruction Sheet3 pages10 years ago
Electro Sonic
Datasheet14 pages5 years ago
TME
Datasheet13 pages10 years ago
Sager Electronics
Datasheet13 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago