Honeywell HIH6120-021-001

Humidity/Temperature Sensor Digital Serial (I2C) 4-Pin SIP T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Accuracy4 %
InterfaceI2C, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-25 °C
Min Supply Voltage2.3 V
Min Supply Voltage (DC)2.3 V
Nominal Supply Current650 µA
Output TypeDigital, I2C
Resolution1.75 B
Response Time6 s
Schedule B8542390000
Sensor TypeTemperature
Tolerance4 %
Dimensions
Height3.9 mm
Length4.9 mm
Width1.905 mm

Documents

Download datasheets and manufacturer documentation for Honeywell HIH6120-021-001.

RS (Formerly Allied Electronics)
Datasheet15 pages9 years ago
Honeywell
Datasheet11 pages11 years ago
Instruction Sheet6 pages11 years ago
Instruction Sheet6 pages11 years ago
Datasheet8 pages12 years ago
Electro Sonic
Datasheet15 pages10 years ago
Datasheet2 pages14 years ago
Datasheet12 pages14 years ago
Newark
Datasheet11 pages11 years ago
Sager Electronics
Datasheet15 pages9 years ago
TME
Datasheet15 pages10 years ago

Inventory History

3 month trend:
-1.36%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell HIH6120-021-001.

Related Parts

Descriptions

Descriptions of Honeywell HIH6120-021-001 provided by its distributors.

Humidity/Temperature Sensor Digital Serial (I2C) 4-Pin SIP T/R
Serial Switch/Digital Sensor, 14 Bit(S), 1Cel, Rectangular, 4 Pin, Through Hole Mount
Sensor; Humidity/Temp; 2.3V; +/-4% RH, Non-Filtered; 1.27mm Pitch SIP4 Package | Honeywell HIH6120-021-001
Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH-6120/6121 Series, I2C, ±5 %RH total error band, SIP4, 1.27mm
SENSOR, HUMIDITY, NON FILTERED; Sensing Accuracy:4%; Humidity Range:10% to 90%; Sensor Output1:Digital (I2C); Sensor Terminals:Through Hole; Response Time:6s; Supply Voltage Min:2.3V DC; Supply Voltage Max:5.5V DC; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-25°C to +85°C; Sensor Supply Voltage:2.3V DC to 5.5V DC
Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH6120/6121 Series is a digital output-type relative humidity (RH) and temperature sensor combined in the same package. These devices offer several competitive advantages, including: Industry-leading long-term stability Industry-leading Total Error Band Industry-leading reliability Lowest total cost solution True temperature-compensated digital I2C output Energy efficiency Ultra-small package Industry-leading long term stability (1.2 %RH over five years) Competitive humidity sensors need to go through a 12 hour at 75 %RH rehydration process (which requires special equipment chambers) to correct reflow temperature offset. The Honeywell sensor also experiences an offset after reflow; however, it only requires a five hour rehydration under ambient conditions (>50 %RH). The industry-leading Honeywell long-term stability provides the following benefits to the customer: Minimizes system performance issues Helps support system uptime by eliminating the need to service or replace the sensor during its application life Eliminates the need to regularly recalibrate the sensor in their application, which can be inconvenient and costly Industry-leading Total Error Band (TEB) (±5 %RH) Honeywell specifies Total Error Band – the most comprehensive, clear, and meaningful measurement – that provides the sensor's true accuracy of ±5 %RH over a compensated range of 5 °C to 50 °C [41 °F to 122 °F] and 10 %RH to 90 %RH. TEB includes all errors due to: Humidity non-linearity Humidity hysteresis Humidity non-repeatability Thermal effect on zero Thermal effect on span Thermal hysteresis Industry-leading reliability The new Honeywell HIH6120/6121 Series sensors use a laser trimmed, thermoset polymer capacitive sensing element. The element's multilayer construction provides resistance to most application hazards such as condensation, dust, dirt, oils, and common environmental chemicals, which helps provide industry-leading stability and reliability. Lowest total cost solution Offe

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIH-6120-021-001

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Accuracy4 %
InterfaceI2C, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-25 °C
Min Supply Voltage2.3 V
Min Supply Voltage (DC)2.3 V
Nominal Supply Current650 µA
Output TypeDigital, I2C
Resolution1.75 B
Response Time6 s
Schedule B8542390000
Sensor TypeTemperature
Tolerance4 %
Dimensions
Height3.9 mm
Length4.9 mm
Width1.905 mm

Documents

Download datasheets and manufacturer documentation for Honeywell HIH6120-021-001.

RS (Formerly Allied Electronics)
Datasheet15 pages9 years ago
Honeywell
Datasheet11 pages11 years ago
Instruction Sheet6 pages11 years ago
Instruction Sheet6 pages11 years ago
Datasheet8 pages12 years ago
Electro Sonic
Datasheet15 pages10 years ago
Datasheet2 pages14 years ago
Datasheet12 pages14 years ago
Newark
Datasheet11 pages11 years ago
Sager Electronics
Datasheet15 pages9 years ago
TME
Datasheet15 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago