Honeywell HIH-5030-001

HONEYWELL HIH-5030-001. Humidity Sensor, 3 %, 3.3 V, 0% to 100% Relative Humidity, 3 Pins, 5 s

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins3
Technical
Accuracy3 %
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current500 µA
Operating Supply Current200 µA
Operating Supply Voltage3.3 V
Output TypeAnalog, Analog Voltage, Voltage
PackagingTape and Reel
Response Time5 s
Sensing MethodCapacitive
TerminationSMD/SMT
Dimensions
Height2.67 mm
Length8.59 mm
Width4.17 mm

Documents

Download datasheets and manufacturer documentation for Honeywell HIH-5030-001.

Newark
Datasheet8 pages14 years ago
Honeywell
Instruction Sheet4 pages12 years ago
Datasheet4 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages14 years ago
Farnell
Datasheet2 pages13 years ago
element14
Datasheet8 pages15 years ago
Agility
Datasheet24 pages10 years ago
iiiC
Datasheet4 pages12 years ago

Inventory History

3 month trend:
-7.38%

Alternate Parts

Price @ 1000
$ 16.34
$ 34.99
$ 34.99
Stock
188,539
9,778
9,778
Authorized Distributors
16
5
5
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
3
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Sensing Distance
-
-
-
Operating Pressure
-
-
-
Accuracy
3 %
3 %
3 %
Response Time
5 s
5 s
5 s
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Engineering Resources

View Evaluation kits and Reference designs for Honeywell HIH-5030-001.

Related Parts

Descriptions

Descriptions of Honeywell HIH-5030-001 provided by its distributors.

HONEYWELL HIH-5030-001. Humidity Sensor, 3 %, 3.3 V, 0% to 100% Relative Humidity, 3 Pins, 5 s
HIH-5030-001 Humidity Sensor 3-Pin SMD, -40 - +85 degC | Honeywell HIH-5030-001
- Temperature and Humidity Sensor ROHS
LOW VOLTAGE HUMIDITY SENSORS | SENSOR HUMIDITY 5V ANALOG 3% SMD
Industrial Humidity Sensors 2.7 Vdc SMD HUMIDITY SENSOR
SENSOR, HUMIDITY, IC, 2.7V; Sensing Accuracy:3%; Humidity Range:0 to 100% RH; Output:Analog Voltage; Sensor Terminals:SMD; Response Time:5s; Supply Voltage Range:2.7VDC to 5.5VDC; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010)
HIH-5030/5031 Series covered integrated circuit humidity sensor, SMD, 1000 units on tape and reel The HIH-5030/5031 Series Low Voltage Humidity Sensors operate dow to 2.7 V, often ideal in battery-powered systems where the supply is a nominal 3 V. The HIH-5030/5031 complements our existing line of non-SMD humidity sensors. SMD packaging on tape and reel allows for use in high volume, automated pick and place manufacturing, eliminating lead misalignment to printed circuit board through-hole. The HIH-5030/5031 Series Humidity Sensors are designed specifically for high volume OEM (Original Equipment Manufacturer) users. Direct input to a controller or other device is made possible by this sensor’s near linear voltage output. With a typical current draw of only 200 µA, the HIH-5030/5031 Series is often ideally suited for low drain, battery operated systems. Tight sensor interchangeability reduces or eliminates OEM production calibration costs. Individual sensor calibration data is available. The HIH-5030/5031 Series delivers instrumentation-quality RH (Relative Humidity) sensing performance in a competitively priced, solderable SMD. The HIH-5030 is a covered integrated circuit humidity sensor. The HIH-5031 is a covered, condensation-resistant, integrated circuit humidity sensor that is factory-fitted with a hydrophobic filter allowing it to be used in condensing environments including industrial, medical and commercial applications. The RH sensor uses a laser trimmed, thermoset polymer capacitive sensing element with on-chip integrated signal conditioning. The sensing element's multilayer construction provides excellent resistance to most application hazards such as condensation, dust, dirt, oils and common environmental chemicals.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIH-5030-001.
  • HIH5030-001

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins3
Technical
Accuracy3 %
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current500 µA
Operating Supply Current200 µA
Operating Supply Voltage3.3 V
Output TypeAnalog, Analog Voltage, Voltage
PackagingTape and Reel
Response Time5 s
Sensing MethodCapacitive
TerminationSMD/SMT
Dimensions
Height2.67 mm
Length8.59 mm
Width4.17 mm

Documents

Download datasheets and manufacturer documentation for Honeywell HIH-5030-001.

Newark
Datasheet8 pages14 years ago
Honeywell
Instruction Sheet4 pages12 years ago
Datasheet4 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages14 years ago
Farnell
Datasheet2 pages13 years ago
element14
Datasheet8 pages15 years ago
Agility
Datasheet24 pages10 years ago
iiiC
Datasheet4 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago