Honeywell HIH-4030-001

Humidity Sensor, Analog, 4-Pin, 3-Tab | Honeywell HIH-4030-001

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Accuracy3.5 %
Capacitance0 F
Max Operating Temperature85 °C
Max Supply Voltage5.8 V
Max Supply Voltage (DC)5.8 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Min Supply Voltage (DC)4 V
Nominal Supply Current500 µA
Operating Supply Current200 µA
Operating Supply Voltage5 V
Output TypeAnalog, Analog Voltage
Response Time5 s
Schedule B8542390000
Sensing MethodCapacitive

Documents

Download datasheets and manufacturer documentation for Honeywell HIH-4030-001.

Newark
Datasheet8 pages16 years ago
Datasheet8 pages16 years ago
Factory Futures
Instruction Sheet4 pages12 years ago
TME
Datasheet8 pages16 years ago
Agility
Datasheet24 pages10 years ago

Inventory History

3 month trend:
-15.43%

Alternate Parts

Price @ 1000
$ 25.085
$ 39.31
$ 39.31
Stock
205,357
166,018
166,018
Authorized Distributors
10
5
5
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
4
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
-
-
-
Sensing Distance
-
-
-
Operating Pressure
-
-
-
Accuracy
3.5 %
3.5 %
3.5 %
Response Time
5 s
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.8 V
5.8 V
5.8 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Engineering Resources

View Evaluation kits and Reference designs for Honeywell HIH-4030-001.

Related Parts

Descriptions

Descriptions of Honeywell HIH-4030-001 provided by its distributors.

Humidity Sensor, Analog, 4-Pin, 3-Tab | Honeywell HIH-4030-001
Board Mount Humidity Sensors 5.8 VDC SMD Humidity Sensor
SENSOR, HUMIDITY, SMD; Sensing Accuracy:3.5%; Humidity Range:0% to 100%; Sensor Terminals:SMD; Response Time:5s; Capacitance:0µF; Supply Voltage Range:4V to 5.8V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Accuracy:± 3.5% RH; External Depth:4.17mm; External Length / Height:2.67mm; External Width:8.59mm; Hysteresis:3%; Measuring Range:0 to 100% RH; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output:Analog Voltage; Repeatability:0.5%; Storage Temperature Max:125°C; Storage Temperature Min:-50°C; Supply Current:200µA; Supply Voltage:5.8VDC; Supply Voltage Max:5.8VDC; Supply Voltage Min:4VDC; Termination Type:SMD
HIH-4030/4031 Series covered integrated circuit humidity sensor, SMD, 1000 units on tape and reel Honeywell has expanded our HIH Series to include an SMD (Surface Mount Device) product line: the new HIH 4030/4031. The HIH 4030/4031 complements our existing line of non-SMD humidity sensors. SMD packaging on tape and reel allows for use in high volume, automated pick and place manufacturing, eliminating lead misalignment to printed circuit board through-hole. The HIH-4030/4031 Series Humidity Sensors are designed specifically for high volume OEM (Original Equipment Manufacturer) users. Direct input to a controller or other device is made possible by this sensor’s near linear voltage output. With a typical current draw of only 200 µA, the HIH-4030/4031 Series is often ideally suited for low drain, battery operated systems. Tight sensor interchangeability reduces or eliminates OEM production calibration costs. Individual sensor calibration data is available. The HIH-4030/4031 Series delivers instrumentation-quality RH (Relative Humidity) sensing performance in a competitively priced, solderable SMD. The HIH-4030 is a covered integrated circuit humidity sensor. The HIH-4031 is a covered, condensation-resistant, integrated circuit humidity sensor that is factory-fitted with a hydrophobic filter allowing it to be used in condensing environments including industrial, medical and commercial applications. The RH sensor uses a laser trimmed, thermoset polymer capacitive sensing element with on-chip integrated signal conditioning. The sensing element's multilayer construction provides excellent resistance to most application hazards such as condensation, dust, dirt, oils and common environmental chemicals. Sample packs are available. See order guide.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIH4030-001

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Accuracy3.5 %
Capacitance0 F
Max Operating Temperature85 °C
Max Supply Voltage5.8 V
Max Supply Voltage (DC)5.8 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Min Supply Voltage (DC)4 V
Nominal Supply Current500 µA
Operating Supply Current200 µA
Operating Supply Voltage5 V
Output TypeAnalog, Analog Voltage
Response Time5 s
Schedule B8542390000
Sensing MethodCapacitive

Documents

Download datasheets and manufacturer documentation for Honeywell HIH-4030-001.

Newark
Datasheet8 pages16 years ago
Datasheet8 pages16 years ago
Factory Futures
Instruction Sheet4 pages12 years ago
TME
Datasheet8 pages16 years ago
Agility
Datasheet24 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago