HIROSE ELECTRIC HIF3H-50P-2.54W

Connector Board to Board Header 50 Position 2.54mm Wire Wrap Straight Through Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
MountThrough Hole
Number of Pins50
Technical
Connector TypeHeader, Male Pin
Contact Resistance15 mΩ
Contact Voltage Rating (AC)250 V
Current Rating1 A
Number of Positions50
Number of Rows2
OrientationStraight
TerminationWire Wrap
Dimensions
Contact Mating Length7.0104 mm
Contact Pitch2.54 mm
Height10.5 mm
Length64.5 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width5.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3H-50P-2.54W.

Hirose SCT
Technical Drawing1 page5 years ago
Datasheet6 pages4 years ago
Sager Electronics
Datasheet1 page5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HIF3H-50P-2.54W.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HIF3H-50P-2.54W provided by its distributors.

Connector Board to Board Header 50 Position 2.54mm Wire Wrap Straight Through Hole
Headers & Wire Housings 50P PIN HEADER 2.54M M PITCH
Hif3H-50P-2.54W |Hirose(Hrs) HIF3H-50P-2.54W
2.54mm Pitch Board-to-Board Connectors
Hirose SCT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
MountThrough Hole
Number of Pins50
Technical
Connector TypeHeader, Male Pin
Contact Resistance15 mΩ
Contact Voltage Rating (AC)250 V
Current Rating1 A
Number of Positions50
Number of Rows2
OrientationStraight
TerminationWire Wrap
Dimensions
Contact Mating Length7.0104 mm
Contact Pitch2.54 mm
Height10.5 mm
Length64.5 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width5.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3H-50P-2.54W.

Hirose SCT
Technical Drawing1 page5 years ago
Datasheet6 pages4 years ago
Sager Electronics
Datasheet1 page5 years ago

Compliance

Environmental Classification
RoHSCompliant