HIROSE ELECTRIC HIF3H-40P-2.54W

Connector Board to Board Header 40 Position 2.54mm Wire Wrap Straight Through Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolybutylene
Number of Pins40
Technical
Connector TypeHeader
Contact GenderMale
Contact Resistance15 mΩ
Contact Voltage Rating (AC)300 V
Current Rating3 A
Number of Positions40
Number of Rows2
OrientationStraight
Schedule B8536694040
TerminationWire
Voltage Rating (AC)300 V
Dimensions
Contact Pitch2.54 mm
Height10.5 mm
Length51.8 mm
Pitch2.54 mm
Width5.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3H-40P-2.54W.

Hirose SCT
Technical Drawing1 page5 years ago
Datasheet6 pages4 years ago

Inventory History

3 month trend:
-22.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HIF3H-40P-2.54W.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HIF3H-40P-2.54W provided by its distributors.

Connector Board to Board Header 40 Position 2.54mm Wire Wrap Straight Through Hole
Board-to-Board Connector with 2.54-mm Pitch: HIF3H Series (HIROSE ELECTRIC)
Conn Unshrouded Header HDR 40 POS 2.54mm Wire Wrap ST Thru-Hole Tray
Headers & Wire Housings 40P STRT PIN HEADER B2B WRE WRP GOLD PLT
2.54mm Pitch Board-to-Board Connectors
Hirose SCT
Hif3H-40P-2.54W |Hirose(Hrs) HIF3H-40P-2.54W

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolybutylene
Number of Pins40
Technical
Connector TypeHeader
Contact GenderMale
Contact Resistance15 mΩ
Contact Voltage Rating (AC)300 V
Current Rating3 A
Number of Positions40
Number of Rows2
OrientationStraight
Schedule B8536694040
TerminationWire
Voltage Rating (AC)300 V
Dimensions
Contact Pitch2.54 mm
Height10.5 mm
Length51.8 mm
Pitch2.54 mm
Width5.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3H-40P-2.54W.

Hirose SCT
Technical Drawing1 page5 years ago
Datasheet6 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant