HIROSE ELECTRIC HIF3H-12PB-2.54DSA(61)

Conn Unshrouded HDR 12 POS 2.54mm Solder ST Through Hole Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Technical
Connector TypeHeader
Contact Resistance15 mΩ
Contact Voltage Rating (AC)300 V
Current Rating3 A
Number of Positions12
OrientationStraight
Dimensions
Contact Pitch2.54 mm
Height11.5 mm
Length16.24 mm
Pitch2.54 mm
Width5.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3H-12PB-2.54DSA(61).

Hirose SCT
Technical Drawing1 page4 years ago
Datasheet6 pages4 years ago
Sager Electronics
Datasheet29 pages5 years ago

Inventory History

3 month trend:
-17.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HIF3H-12PB-2.54DSA(61).

Descriptions

Descriptions of HIROSE ELECTRIC HIF3H-12PB-2.54DSA(61) provided by its distributors.

Conn Unshrouded HDR 12 POS 2.54mm Solder ST Through Hole Tray
Hif3H-12Pb-2.54Dsa(61) |Hirose(Hrs) HIF3H-12PB-2.54DSA(61)
2.54mm Pitch Board-to-Board Connectors
Hirose SCT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIF3H12PB254DSA61

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Technical
Connector TypeHeader
Contact Resistance15 mΩ
Contact Voltage Rating (AC)300 V
Current Rating3 A
Number of Positions12
OrientationStraight
Dimensions
Contact Pitch2.54 mm
Height11.5 mm
Length16.24 mm
Pitch2.54 mm
Width5.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3H-12PB-2.54DSA(61).

Hirose SCT
Technical Drawing1 page4 years ago
Datasheet6 pages4 years ago
Sager Electronics
Datasheet29 pages5 years ago