HIROSE ELECTRIC HIF3H-10P-2.54W

Connector Unshrouded Header 10 Position 2.54mm Wire Wrap Straight Through Hole
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Bronze
Contact PlatingGold
Housing ColorBlack
MountThrough Hole
Number of Pins10
Technical
Connector TypeHeader, Male Pin
Contact Resistance15 mΩ
Contact Voltage Rating (AC)300 V
Current Rating3 A
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
TerminationWire Wrap
Voltage Rating300 V
Dimensions
Contact Mating Length7.0104 mm
Contact Pitch2.54 mm
Height10.5 mm
Length13.7 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width5.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3H-10P-2.54W.

TME
Datasheet6 pages4 years ago
Hirose SCT
Technical Drawing1 page8 years ago
Datasheet6 pages4 years ago
Sager Electronics
Datasheet1 page8 years ago

Inventory History

3 month trend:
-2.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HIF3H-10P-2.54W.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HIF3H-10P-2.54W provided by its distributors.

Connector Unshrouded Header 10 Position 2.54mm Wire Wrap Straight Through Hole
Conn Unshrouded Header HDR 10 POS 2.54mm Wire Wrap ST Thru-Hole Tray
Headers & Wire Housings 10P STRT PIN HEADER B2B WRE WRP GOLD PLT
Board-to-Board Connector with 2.54-mm Pitch: HIF3H Series (HIROSE ELECTRIC)
CONNECTOR, HEADER, 10POS, 2ROW, 2.54MM
Hif3H-10P-2.54W |Hirose(Hrs) HIF3H-10P-2.54W
2.54mm Pitch Board-to-Board Connectors
Hirose SCT
CONNECTOR, HEADER, 10POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: HIF3H Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated C

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Bronze
Contact PlatingGold
Housing ColorBlack
MountThrough Hole
Number of Pins10
Technical
Connector TypeHeader, Male Pin
Contact Resistance15 mΩ
Contact Voltage Rating (AC)300 V
Current Rating3 A
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
TerminationWire Wrap
Voltage Rating300 V
Dimensions
Contact Mating Length7.0104 mm
Contact Pitch2.54 mm
Height10.5 mm
Length13.7 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width5.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3H-10P-2.54W.

TME
Datasheet6 pages4 years ago
Hirose SCT
Technical Drawing1 page8 years ago
Datasheet6 pages4 years ago
Sager Electronics
Datasheet1 page8 years ago

Compliance

Environmental Classification
RoHSCompliant