HIROSE ELECTRIC HIF3FC-10PA-2.54DSA(71)

Low Profile Connector with 2.54-mm Pitch, HIF3FC Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolybutylene
Technical
Connector TypeHeader
Contact Resistance15 mΩ
Contact Voltage Rating (AC)200 V
Current Rating1 A
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating200 V
Voltage Rating (AC)200 V
Dimensions
Contact Pitch2.54 mm
Height9.2 mm
Length20.2 mm
Pitch2.54 mm
Width8.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3FC-10PA-2.54DSA(71).

Future Electronics
Datasheet4 pages5 years ago
TME
Datasheet4 pages5 years ago
Sager Electronics
Datasheet4 pages5 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet4 pages5 years ago
Datasheet5 pages10 years ago

Inventory History

3 month trend:
-3.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HIF3FC-10PA-2.54DSA(71).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HIF3FC-10PA-2.54DSA(71) provided by its distributors.

Low Profile Connector with 2.54-mm Pitch, HIF3FC Series (HIROSE ELECTRIC)
Headers & Wire Housings 10P STRT PIN HEADER LOW PROF CON GLD PLT
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tray
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
10 Position 2.54mm Vertical Header
CONN, HEADER, 10POS, 2ROW, 2.54MM;
2.54mm Pitch Low Profile Connectors
Hirose SCT
Conn, Hdr, 10Pos, 2Row, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole Straight; Product Range:Hif3Fc; Connector Shroud:Shrouded Rohs Compliant: Yes |Hirose(Hrs) HIF3FC-10PA-2.54DSA(71)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolybutylene
Technical
Connector TypeHeader
Contact Resistance15 mΩ
Contact Voltage Rating (AC)200 V
Current Rating1 A
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating200 V
Voltage Rating (AC)200 V
Dimensions
Contact Pitch2.54 mm
Height9.2 mm
Length20.2 mm
Pitch2.54 mm
Width8.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3FC-10PA-2.54DSA(71).

Future Electronics
Datasheet4 pages5 years ago
TME
Datasheet4 pages5 years ago
Sager Electronics
Datasheet4 pages5 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet4 pages5 years ago
Datasheet5 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant