HIROSE ELECTRIC HIF3E-10PA-2.54DSA(71)

Connector Wire to Board Header 10 Position 2.54mm Solder Straight Through Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Technical
Connector TypePlug
Contact Voltage Rating (AC)200 V
Current Rating1 A
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating200 V
Dimensions
Contact Pitch2.54 mm
Height13.8 mm
Length13.7 mm
Pitch2.54 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3E-10PA-2.54DSA(71).

TME
Datasheet2 pages5 years ago
Hirose SCT
Technical Drawing1 page8 years ago
Datasheet2 pages5 years ago
Sager Electronics
Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HIF3E-10PA-2.54DSA(71).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HIF3E-10PA-2.54DSA(71) provided by its distributors.

Connector Wire to Board Header 10 Position 2.54mm Solder Straight Through Hole
2.54mm Pitch Ribbon Cable Connector (Pin Header), -55 ℃ to 85 ℃, RoHS
Hirose SCT
Headers & Wire Housings 10P PIN HEADER T/H S TRAIGHT CNGE FINISH
2.54Mm Pitch Ribbon Cable Connectors (Pin Header) Rohs Compliant: Yes |Hirose(Hrs) HIF3E-10PA-2.54DSA(71)
CONN, HEADER, 10POS, 2ROW, 2.54MM;

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIF3E10PA254DSA71

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Technical
Connector TypePlug
Contact Voltage Rating (AC)200 V
Current Rating1 A
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating200 V
Dimensions
Contact Pitch2.54 mm
Height13.8 mm
Length13.7 mm
Pitch2.54 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3E-10PA-2.54DSA(71).

TME
Datasheet2 pages5 years ago
Hirose SCT
Technical Drawing1 page8 years ago
Datasheet2 pages5 years ago
Sager Electronics
Datasheet1 page8 years ago

Compliance

Environmental Classification
RoHSCompliant