HIROSE ELECTRIC HIF3BD-10PD-2.54R-MC(63)

In-Line Type Mil Standard Ribbon Cable Connectors |Hirose(Hrs) HIF3BD-10PD-2.54R-MC(63)
Production

Price and Stock

Technical Specifications

Physical
Contact PlatingGold
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)200 V
Current Rating1 A
Number of Positions10
Number of Rows2
OrientationStraight
Dimensions
Contact Pitch2.54 mm
Height33.2 mm
Length31.98 mm
Pitch2.54 mm
Width8.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3BD-10PD-2.54R-MC(63).

Hirose SCT
Technical Drawing1 page4 years ago
Datasheet3 pages4 years ago
Sager Electronics
Datasheet29 pages5 years ago

Inventory History

3 month trend:
-12.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HIF3BD-10PD-2.54R-MC(63).

Descriptions

Descriptions of HIROSE ELECTRIC HIF3BD-10PD-2.54R-MC(63) provided by its distributors.

In-Line Type Mil Standard Ribbon Cable Connectors |Hirose(Hrs) HIF3BD-10PD-2.54R-MC(63)
In-Line Type MIL Standard Ribbon Cable Connector, -55 ℃ to 85 ℃, RoHS
Hirose SCT
Connector IDC Plug 10 Position 2.54mm IDT Straight Cable Mount
CONN HEADER 10POS IDC 28AWG GOLD

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIF3BD10PD254RMC63

Technical Specifications

Physical
Contact PlatingGold
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)200 V
Current Rating1 A
Number of Positions10
Number of Rows2
OrientationStraight
Dimensions
Contact Pitch2.54 mm
Height33.2 mm
Length31.98 mm
Pitch2.54 mm
Width8.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3BD-10PD-2.54R-MC(63).

Hirose SCT
Technical Drawing1 page4 years ago
Datasheet3 pages4 years ago
Sager Electronics
Datasheet29 pages5 years ago