HIROSE ELECTRIC HIF3BD-10PA-2.54DS(72)

Connector Wire to Board Header 10 Position 2.54mm Solder Right Angle Through Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPBT
MountThrough Hole
Technical
Connector TypeMale Pin, Plug
Contact GenderMale
Contact Voltage Rating (AC)200 V
Current Rating1 A
Fastening TypeLatch
Insulation Resistance1 GΩ
Number of Positions10
Number of Rows2
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating200 V
Dimensions
Contact Mating Length5.9944 mm
Contact Pitch2.54 mm
Height9 mm
Length32 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width27.3 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3BD-10PA-2.54DS(72).

Hirose SCT
Technical Drawing1 page5 years ago
Datasheet29 pages5 years ago
Sager Electronics
Datasheet1 page5 years ago
Datasheet29 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HIF3BD-10PA-2.54DS(72).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HIF3BD-10PA-2.54DS(72) provided by its distributors.

Connector Wire to Board Header 10 Position 2.54mm Solder Right Angle Through Hole
Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3BD-10PA-2.54DS(72)
Headers & Wire Housings 10P PIN HEADER T/H R /A 4-WALL CNG FINSH
Ribbon Cable Connector Compliant with MIL-C-83503 Standard, -55 ℃ to 85 ℃, RoHS
Hirose SCT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIF3BD10PA254DS72

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPBT
MountThrough Hole
Technical
Connector TypeMale Pin, Plug
Contact GenderMale
Contact Voltage Rating (AC)200 V
Current Rating1 A
Fastening TypeLatch
Insulation Resistance1 GΩ
Number of Positions10
Number of Rows2
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating200 V
Dimensions
Contact Mating Length5.9944 mm
Contact Pitch2.54 mm
Height9 mm
Length32 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width27.3 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3BD-10PA-2.54DS(72).

Hirose SCT
Technical Drawing1 page5 years ago
Datasheet29 pages5 years ago
Sager Electronics
Datasheet1 page5 years ago
Datasheet29 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant