HIROSE ELECTRIC HIF3BD-10PA-2.54DS(63)

Connector Wire to Board Header 10 Position 2.54mm Solder Right Angle Through Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Technical
Connector TypePlug
Contact Voltage Rating (AC)200 V
Current Rating1 A
Number of Positions10
Number of Rows2
OrientationRight Angle
Dimensions
Contact Pitch2.54 mm
Length32 mm
Pitch2.54 mm
Width27.3 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3BD-10PA-2.54DS(63).

Hirose SCT
Datasheet29 pages5 years ago
Technical Drawing1 page4 years ago
TME
Datasheet3 pages4 years ago

Inventory History

3 month trend:
+4.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HIF3BD-10PA-2.54DS(63).

Descriptions

Descriptions of HIROSE ELECTRIC HIF3BD-10PA-2.54DS(63) provided by its distributors.

Connector Wire to Board Header 10 Position 2.54mm Solder Right Angle Through Hole
Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3BD-10PA-2.54DS(63)
HIROSE HIF3BD-10PA-2.54DS(63) Plug Square HIF 10p THT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Technical
Connector TypePlug
Contact Voltage Rating (AC)200 V
Current Rating1 A
Number of Positions10
Number of Rows2
OrientationRight Angle
Dimensions
Contact Pitch2.54 mm
Length32 mm
Pitch2.54 mm
Width27.3 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3BD-10PA-2.54DS(63).

Hirose SCT
Datasheet29 pages5 years ago
Technical Drawing1 page4 years ago
TME
Datasheet3 pages4 years ago