HIROSE ELECTRIC HIF3BA-50D-2.54R(63)

Ribbon Cable Connector Compliant with MIL-C-83503 Standard, -55 ℃ to 85 ℃, RoHS
Production

Price and Stock

Technical Specifications

Physical
Contact PlatingGold
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)200 V
Current Rating1 A
Number of Positions50
Number of Rows2
OrientationStraight
Dimensions
Contact Pitch2.54 mm
Height7 mm
Length68.07 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3BA-50D-2.54R(63).

Hirose SCT
Datasheet29 pages5 years ago
Technical Drawing1 page4 years ago
TME
Datasheet3 pages4 years ago

Inventory History

3 month trend:
-8.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HIF3BA-50D-2.54R(63).

Descriptions

Descriptions of HIROSE ELECTRIC HIF3BA-50D-2.54R(63) provided by its distributors.

Ribbon Cable Connector Compliant with MIL-C-83503 Standard, -55 ℃ to 85 ℃, RoHS
Hirose SCT
CONNECTOR HOUSING, RCPT, 50POS, 2.54MM ROHS COMPLIANT: YES
Conn IDC Receptacle 50 POS 2.54mm IDT ST Cable Mount Tray
CONN SOCKET 50POS IDC 28AWG GOLD

Images

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIF3BA-50D-254R63
  • HIF3BA50D254R63

Technical Specifications

Physical
Contact PlatingGold
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)200 V
Current Rating1 A
Number of Positions50
Number of Rows2
OrientationStraight
Dimensions
Contact Pitch2.54 mm
Height7 mm
Length68.07 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3BA-50D-2.54R(63).

Hirose SCT
Datasheet29 pages5 years ago
Technical Drawing1 page4 years ago
TME
Datasheet3 pages4 years ago