HIROSE ELECTRIC HIF3BA-26D-2.54R(11)

Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3BA-26D-2.54R(11)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPBT
MountFree Hanging
Technical
Connector TypeIDC, Socket
Contact GenderFemale
Contact Voltage Rating (AC)200 V
Current Rating1 A
Insulation Resistance1 GΩ
Number of Positions26
Number of Rows2
OrientationStraight
PackagingBulk
TerminationIDC
Voltage Rating200 V
Wire/Cable TypeRibbon
Dimensions
Contact Pitch2.54 mm
Height7 mm
Length37.59 mm
Pitch2.54 mm
Row Spacing2.54 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3BA-26D-2.54R(11).

Hirose SCT
Technical Drawing1 page4 years ago
Datasheet29 pages5 years ago
Sager Electronics
Datasheet1 page4 years ago
Datasheet29 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HIF3BA-26D-2.54R(11).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HIF3BA-26D-2.54R(11) provided by its distributors.

Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3BA-26D-2.54R(11)
Headers & Wire Housings 26P IDC RIBB CBL CON HOUSING SOCKET TYPE
Ribbon Cable Connector Compliant with MIL-C-83503 Standard, -55 ℃ to 85 ℃, RoHS
Hirose SCT
Conn IDC RCP 26 POS 2.54mm IDT ST Cable Mount Tray
CONN SOCKET 26POS IDC 28AWG GOLD

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIF3BA26D2.54R11

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPBT
MountFree Hanging
Technical
Connector TypeIDC, Socket
Contact GenderFemale
Contact Voltage Rating (AC)200 V
Current Rating1 A
Insulation Resistance1 GΩ
Number of Positions26
Number of Rows2
OrientationStraight
PackagingBulk
TerminationIDC
Voltage Rating200 V
Wire/Cable TypeRibbon
Dimensions
Contact Pitch2.54 mm
Height7 mm
Length37.59 mm
Pitch2.54 mm
Row Spacing2.54 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3BA-26D-2.54R(11).

Hirose SCT
Technical Drawing1 page4 years ago
Datasheet29 pages5 years ago
Sager Electronics
Datasheet1 page4 years ago
Datasheet29 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant