HIROSE ELECTRIC HIF3B-26D-2.54R(63)

Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3B-26D-2.54R(63)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Technical
Contact Voltage Rating (AC)200 V
Current Rating1 A
Number of Positions26
Number of Rows2
OrientationStraight
Dimensions
Contact Pitch2.54 mm
Height7 mm
Length37.59 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3B-26D-2.54R(63).

Hirose SCT
Datasheet29 pages5 years ago
Technical Drawing1 page4 years ago
TME
Datasheet15 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HIF3B-26D-2.54R(63).

Descriptions

Descriptions of HIROSE ELECTRIC HIF3B-26D-2.54R(63) provided by its distributors.

Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3B-26D-2.54R(63)
Ribbon Cable Connector Compliant with MIL-C-83503 Standard, -55 ℃ to 85 ℃, RoHS
Hirose SCT
Connector IDC Receptacle 26 Position 2.54mm IDT Straight Cable Mount
CONN SOCKET 26POS IDC 28AWG GOLD

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIF3B-26D-2.54R63
  • HIF3B26D254R63

Technical Specifications

Physical
Contact PlatingGold
Technical
Contact Voltage Rating (AC)200 V
Current Rating1 A
Number of Positions26
Number of Rows2
OrientationStraight
Dimensions
Contact Pitch2.54 mm
Height7 mm
Length37.59 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3B-26D-2.54R(63).

Hirose SCT
Datasheet29 pages5 years ago
Technical Drawing1 page4 years ago
TME
Datasheet15 pages4 years ago