HIROSE ELECTRIC HIF3A-50D-2.54R

Headers & Wire Housings 50P IDC RIBB CBL CON HOUSING GOLD PLATED
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPBT
MountCable
Number of Pins50
Technical
Contact Voltage Rating (AC)200 V
Current Rating1 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationStraight
TerminationIDC
Voltage Rating200 V
Dimensions
Contact Pitch2.54 mm
Height7 mm
Length68.07 mm
Pitch2.54 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3A-50D-2.54R.

TME
Datasheet2 pages5 years ago
Hirose SCT
Technical Drawing1 page4 years ago
Datasheet2 pages5 years ago
Sager Electronics
Datasheet1 page4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HIF3A-50D-2.54R.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HIF3A-50D-2.54R provided by its distributors.

Headers & Wire Housings 50P IDC RIBB CBL CON HOUSING GOLD PLATED
High Performance Ribbon Cable Connectors (Compliant With Mil) Rohs Compliant: Yes |Hirose(Hrs) HIF3A-50D-2.54R
Conn IDC Connector SKT 50 POS 2.54mm IDT RA Side Entry Cable Mount Tray
Connector IDC Receptacle 50 Position 2.54mm IDT Straight Cable Mount
50 CONTACT(S) FEMALE TWO PART BOARD CONNECTOR IDC SOCKET
IDC CONN, RCPT, 50POS, 2ROW, 2.54MM;
CONN SOCKET 50POS IDC 28AWG GOLD

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIF3A50D2.54R

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPBT
MountCable
Number of Pins50
Technical
Contact Voltage Rating (AC)200 V
Current Rating1 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationStraight
TerminationIDC
Voltage Rating200 V
Dimensions
Contact Pitch2.54 mm
Height7 mm
Length68.07 mm
Pitch2.54 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3A-50D-2.54R.

TME
Datasheet2 pages5 years ago
Hirose SCT
Technical Drawing1 page4 years ago
Datasheet2 pages5 years ago
Sager Electronics
Datasheet1 page4 years ago

Compliance

Environmental Classification
RoHSCompliant