HIROSE ELECTRIC HIF3A-40D-2.54R

Headers & Wire Housings 40P IDC RIBB CBL CON HOUSING GOLD PLATED
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPBT
MountCable
Technical
Contact Voltage Rating (AC)200 V
Current Rating1 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
TerminationIDC
Voltage Rating200 V
Dimensions
Contact Pitch2.54 mm
Height7 mm
Length55.37 mm
Pitch2.54 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3A-40D-2.54R.

TME
Datasheet2 pages5 years ago
Hirose SCT
Technical Drawing1 page4 years ago
Datasheet2 pages5 years ago
Sager Electronics
Datasheet1 page4 years ago

Inventory History

3 month trend:
-2.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HIF3A-40D-2.54R.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HIF3A-40D-2.54R provided by its distributors.

Headers & Wire Housings 40P IDC RIBB CBL CON HOUSING GOLD PLATED
High Performance Ribbon Cable Connector (Compliant with MIL), -55 ℃ to 85 ℃, RoHS
Hirose SCT
Conn Wire to Board 40 POS 2.54mm
CONNECTOR, RCPT, 40POS, 2ROW, 2.54MM
CONN SOCKET 40POS IDC 28AWG GOLD
Connector, Rcpt, 40Pos, 2Row, 2.54Mm; Pitch Spacing:2.54Mm; No. Of Contacts:40Contacts; Gender:Receptacle; Product Range:Hif3A Series; Contact Termination Type:Idc/Idt; No. Of Rows:2Rows; Contact Plating:Gold Plated Contacts; Rohs Compliant: Yes |Hirose(Hrs) HIF3A-40D-2.54R

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIF3A40D2.54R

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPBT
MountCable
Technical
Contact Voltage Rating (AC)200 V
Current Rating1 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
TerminationIDC
Voltage Rating200 V
Dimensions
Contact Pitch2.54 mm
Height7 mm
Length55.37 mm
Pitch2.54 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3A-40D-2.54R.

TME
Datasheet2 pages5 years ago
Hirose SCT
Technical Drawing1 page4 years ago
Datasheet2 pages5 years ago
Sager Electronics
Datasheet1 page4 years ago

Compliance

Environmental Classification
RoHSCompliant