HIROSE ELECTRIC HIF3A-34D-2.54R

High Performance Ribbon Cable Connectors (Compliant With Mil) |Hirose(Hrs) HIF3A-34D-2.54R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPBT
MountCable
Technical
Contact GenderFemale
Contact Voltage Rating (AC)200 V
Current Rating1 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts34
Number of Positions34
Number of Rows2
OrientationStraight
TerminationIDC
Voltage Rating200 V
Dimensions
Contact Pitch2.54 mm
Height7 mm
Length47.75 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3A-34D-2.54R.

TME
Datasheet2 pages5 years ago
Hirose SCT
Technical Drawing1 page4 years ago
Datasheet2 pages5 years ago
Sager Electronics
Datasheet1 page4 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HIF3A-34D-2.54R.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HIF3A-34D-2.54R provided by its distributors.

High Performance Ribbon Cable Connectors (Compliant With Mil) |Hirose(Hrs) HIF3A-34D-2.54R
Headers & Wire Housings 34P IDC RIBB CBL CON HOUSING GOLD PLATED
High Performance Ribbon Cable Connector (Compliant with MIL), -55 ℃ to 85 ℃, RoHS
Hirose SCT
Conn IDC Connector SKT 34 POS 2.54mm IDT ST Cable Mount
CONNECTOR, RCPT, 34POS, 2ROW, 2.54MM
CONN SOCKET 34POS IDC 28AWG GOLD
CONNECTOR, RCPT, 34POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:34Contacts; Gender:Receptacle; Product Range:HIF3A Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold Plated Co

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIF3A34D2.54R

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPBT
MountCable
Technical
Contact GenderFemale
Contact Voltage Rating (AC)200 V
Current Rating1 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts34
Number of Positions34
Number of Rows2
OrientationStraight
TerminationIDC
Voltage Rating200 V
Dimensions
Contact Pitch2.54 mm
Height7 mm
Length47.75 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3A-34D-2.54R.

TME
Datasheet2 pages5 years ago
Hirose SCT
Technical Drawing1 page4 years ago
Datasheet2 pages5 years ago
Sager Electronics
Datasheet1 page4 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant