Yageo HHV100FT-73-100K

Metal Glazed Film Resistor 100kOhm 1W 1% Axial Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Resistance100 kΩ
Schedule B8533210090
Temperature Coefficient200 ppm/°C
Tolerance1 %
Dimensions
Length15.494 mm

Documents

Download datasheets and manufacturer documentation for Yageo HHV100FT-73-100K.

Upverter
Datasheet3 pages9 years ago
Datasheet2 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Yageo HHV100FT-73-100K.

Related Parts

Descriptions

Descriptions of Yageo HHV100FT-73-100K provided by its distributors.

Metal Glazed Film Resistor 100kOhm 1W 1% Axial Ammo Pack
Res Metal Glaze 100K Ohm 1% 1W ±300ppm/°C Conformal Coated AXL Ammo
RES 100K OHM 1% 1W AXIAL

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Resistance100 kΩ
Schedule B8533210090
Temperature Coefficient200 ppm/°C
Tolerance1 %
Dimensions
Length15.494 mm

Documents

Download datasheets and manufacturer documentation for Yageo HHV100FT-73-100K.

Upverter
Datasheet3 pages9 years ago
Datasheet2 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago