TDK HHM1595A1

8dB 180°@±20° 3GHz~8GHz 1.5dB 50Ω: 100Ω 0805 Balun ROHS
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins6
Technical
Impedance100 Ω
Insertion Loss (dB)1.5 dB
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT
Dimensions
Height1.05 mm
Length2 mm
Max Length2.15 mm
Max Thickness1.05 mm
Max Width1.4 mm
Min Length1.85 mm
Min Thickness850 µm
Min Width1.1 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK HHM1595A1.

TDK
Datasheet6 pages0 years ago

Inventory History

3 month trend:
-20.11%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK HHM1595A1.

Descriptions

Descriptions of TDK HHM1595A1 provided by its distributors.

8dB 180°@±20° 3GHz~8GHz 1.5dB 50Ω:100Ω 0805 Balun ROHS
Baluns, Pass Band=3000 to 8000MHz, Bal. Port Zc=100Ohm
BALUN 3GHZ-8GHZ 50/100 0805 / Multilayer Balun
Baluns 50/100ohm, 3-8GHz Ultrawideband Balun
Multilayer Chip Balun 6-Pin SMD Blister T/R
RF Transformer 1:1.414 6 Terminal SMD
Multilayer Balun for 3000–8000MHz
-/Tape And Reel |Tdk HHM1595A1

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins6
Technical
Impedance100 Ω
Insertion Loss (dB)1.5 dB
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT
Dimensions
Height1.05 mm
Length2 mm
Max Length2.15 mm
Max Thickness1.05 mm
Max Width1.4 mm
Min Length1.85 mm
Min Thickness850 µm
Min Width1.1 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK HHM1595A1.

TDK
Datasheet6 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant