Cooper Bussmann HHG

Fuse Holder, HHG Series, Not Class Rated UL Class, 30A, 32V DC, 1 Poles, Wire Leads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MountFree Hanging
Weight20.411657 g
Technical
Current Rating24 A
Fuse Current24 A
Illumination TypeIlluminated
Number of Circuits1
Number of Poles1
TerminationWire Leads
Voltage32 V
Voltage Rating32 V
Voltage Rating (DC)32 V
Dimensions
Length28.57 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann HHG.

Newark
Datasheet1 page21 years ago
Datasheet2 pages7 years ago
Sager Electronics
Datasheet1 page14 years ago
Datasheet1 page23 years ago
Electro Sonic
Datasheet4 pages8 years ago
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago
Datasheet44 pages17 years ago

Inventory History

3 month trend:
-16.65%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann HHG.

Descriptions

Descriptions of Cooper Bussmann HHG provided by its distributors.

Fuse Holder, HHG Series, Not Class Rated UL Class, 30A, 32V DC, 1 Poles, Wire Leads
Atc Holder W/ Cover - 30A - 12 Gauge | Bussmann by Eaton HHG
Fuse Holder 24A 32VDC In Line Wire Lead
FUSE HLDR BLADE 32V 24A IN LINE
HHG Cooper Bussmann AUTOMOTIVE FUSEHOLDER
AUTOMOTIVE FUSE HOLDER; Fuse Holder Type: Cartridge In Line Fuse Holder; Fuse Current: 24A; Fuse Size Held: -; Holder Terminals: Wire Leaded; No. of Fuses: 1Fuses; Product Range: HHG Series; Voltage Rating VAC: -; Voltage Rating VDC: 32V

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Technical Specifications

Physical
ColorBlack
MountFree Hanging
Weight20.411657 g
Technical
Current Rating24 A
Fuse Current24 A
Illumination TypeIlluminated
Number of Circuits1
Number of Poles1
TerminationWire Leads
Voltage32 V
Voltage Rating32 V
Voltage Rating (DC)32 V
Dimensions
Length28.57 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann HHG.

Newark
Datasheet1 page21 years ago
Datasheet2 pages7 years ago
Sager Electronics
Datasheet1 page14 years ago
Datasheet1 page23 years ago
Electro Sonic
Datasheet4 pages8 years ago
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago
Datasheet44 pages17 years ago

Compliance

Environmental Classification
ApprovalsCE, UL, VDE
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant