See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
HGTP12N60A4D 7,390 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
HGTP12N60A4D Contact ··

Technical Specifications

Voltage Rating (DC) 600 V
Lead-Free Status Lead Free
Lifecycle Status Not Recommended for New Designs
Power Dissipation 167 W
RoHS Compliant
Breakdown Voltage [Collector to Emitter] 600 V
Number of Pins 3
Case / Package / Footprint TO-220
Mounting Type Through Hole
Current Rating 54 A
Polarity N-Channel
Rise Time 8 ns

Documents

Future Electronics
Datasheet
Digi-Key
Datasheet 8 pages 14 years ago
Jameco
Datasheet 9 pages 9 years ago
Farnell
Datasheet 8 pages 17 years ago
Datasheet 8 pages 7 years ago
iiiC
Datasheet 8 pages 14 years ago
Fairchild Semiconductor
Technical Drawing 1 page 8 years ago
Onlinecomponents.com
Datasheet 8 pages 4 years ago
Compliance Statements
Rohs Statement 3 pages 2 years ago
Materials Sheet 3 pages 2 years ago

Images

Alternate Names

INTER HGTP12N60A4D
ISL HGTP12N60A4D
INTERS HGTP12N60A4D
INTERSI HGTP12N60A4D
Intersil Corporation HGTP12N60A4D
INTESIL HGTP12N60A4D
INTR HGTP12N60A4D
INSL HGTP12N60A4D
INTS HGTP12N60A4D
INTERSIL CORP HGTP12N60A4D
INTERSL HGTP12N60A4D
INTRSL HGTP12N60A4D
HARRIS SEMICONDUCTOR HGTP12N60A4D
INTERSIL/HARRIS HGTP12N60A4D
INTSL HGTP12N60A4D
HARRIS SEMI HGTP12N60A4D
INERSIL HGTP12N60A4D
INTERSIL CHINA LIMITED HGTP12N60A4D
INTERSIL/PBF HGTP12N60A4D
Harris / Intersil HGTP12N60A4D
Harris Semiconductor(Intersil) HGTP12N60A4D
INTERSIL/MIL HGTP12N60A4D
INTEYSIL HGTP12N60A4D
INTERSIL (VA) HGTP12N60A4D
Intersil Europe HGTP12N60A4D

Search for other parts like HGTP12 »