Fairchild Semiconductor HGT1N40N60A4D

Igbt Smps N-chan 600V SOT-227
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-227-4
MountChassis Mount, Screw
Number of Pins4
Technical
Collector Emitter Breakdown Voltage600 V
Collector Emitter Saturation Voltage2.7 V
Collector Emitter Voltage (VCEO)600 V
Current Rating300 A
Element ConfigurationSingle
InputStandard
Max Collector Current110 A
Max Operating Temperature150 °C
Max Power Dissipation298 W
Min Operating Temperature-55 °C
NTC ThermistorNo
Power Dissipation298 W
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor HGT1N40N60A4D.

Farnell
Datasheet10 pages22 years ago
Datasheet8 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Fairchild Semiconductor HGT1N40N60A4D.

Descriptions

Descriptions of Fairchild Semiconductor HGT1N40N60A4D provided by its distributors.

IGBT SMPS N-CHAN 600V SOT-227
IGBTs 45A, 600V, N-Ch
IGBT, 600V, 45A; Transistor Type:IGBT; Transistor Polarity:N; Voltage, Vces:600V; Current Ic Continuous a Max:110A; Voltage, Vce Sat Max:2.7V; Power Dissipation:298W; Case Style:SOT-227; Collector-to-Emitter Breakdown Voltage:600V; Current, Icm Pulsed:300A; Power, Pd:298W; Time, Rise:18ns

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FCS
  • FAIRCHILD SEMICONDUCTOR CORP
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FARICHILD
  • FAIRCHILD SEMICONDUC
  • FCH
  • FDS
  • FARA
  • FAIRCHILD SEMIC
  • NSC/FSC
  • Fairchild Semiconductor Corporation
  • SIGNAL PROCESSING TECHNOLOGIES

Technical Specifications

Physical
Case/PackageSOT-227-4
MountChassis Mount, Screw
Number of Pins4
Technical
Collector Emitter Breakdown Voltage600 V
Collector Emitter Saturation Voltage2.7 V
Collector Emitter Voltage (VCEO)600 V
Current Rating300 A
Element ConfigurationSingle
InputStandard
Max Collector Current110 A
Max Operating Temperature150 °C
Max Power Dissipation298 W
Min Operating Temperature-55 °C
NTC ThermistorNo
Power Dissipation298 W
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor HGT1N40N60A4D.

Farnell
Datasheet10 pages22 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago