LEMO HGG.1K.304.KLLP

Circular Push Pull Connectors RECPT W/ NUT (CdG) 4CTS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountBulkhead, Panel, Rear Side Nut
Technical
Connector TypeReceptacle
Current Rating10 A
Fastening TypePull, Push
FeaturesShielded
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Number of Positions4
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for LEMO HGG.1K.304.KLLP.

Sager Electronics
Datasheet3 pages3 years ago

Engineering Resources

View Evaluation kits and Reference designs for LEMO HGG.1K.304.KLLP.

Descriptions

Descriptions of LEMO HGG.1K.304.KLLP provided by its distributors.

Circular Push Pull Connectors RECPT W/ NUT (CdG) 4CTS
CONN RCPT FMALE 4P GOLD SLDR CUP
CONN RCPT FMALE 4POS SOLDER CUP

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO ELECTRONICS FCI
  • LEMO CONNECTORS
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU

Technical Specifications

Physical
Contact PlatingGold
MountBulkhead, Panel, Rear Side Nut
Technical
Connector TypeReceptacle
Current Rating10 A
Fastening TypePull, Push
FeaturesShielded
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Number of Positions4
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for LEMO HGG.1K.304.KLLP.

Sager Electronics
Datasheet3 pages3 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP68, Waterproof
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement1 page10 years ago