Amphenol Communications Solutions HFW8R-1STE1LF

Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA SMD Embossed T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountSurface Mount
Technical
Contact LocationBottom
Contact Resistance30 mΩ
Current Rating1 A
GenderReceptacle
Insulation Resistance500 MΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)100 V
Max Voltage Rating (DC)100 V
Min Operating Temperature-55 °C
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationRight Angle
PackagingCut Tape
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)100 V
Wire/Cable TypeStraight
Dimensions
Depth6.5 mm
Length10.6 mm
Pitch1 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions HFW8R-1STE1LF.

Farnell
Datasheet9 pages16 years ago
Newark
Datasheet8 pages10 years ago
Datasheet7 pages14 years ago
Mouser
Datasheet8 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions HFW8R-1STE1LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions HFW8R-1STE1LF provided by its distributors.

Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA SMD Embossed T/R
FFC/FPC Connectors 8P SIDE ENTRY SMT LIF, LOWER CONTACT
HFW-R RoHS Compliant 2008 Right Angle FFC, FPC (Connector/Contact Type) Connector UL94V-0 30mOhm 105C 1A
1.00mm Flex Connector, HFW-R series, 8 Position, Down Side Contact, Side Entry Surface Mount Non-ZIF Connector, Lead Free.
Ffc/Fpc Connector, 8 Position, 2 Row; Pitch Spacing:1Mm; No. Of Contacts:8Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. Of Rows:1 Row; Ffc/Fpc Thickness:0.3Mm Rohs Compliant: Yes |Amphenol Communications Solutions HFW8R-1STE1LF

Images

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFW8R-1STE1LF.
  • HFW8R1STE1LF

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountSurface Mount
Technical
Contact LocationBottom
Contact Resistance30 mΩ
Current Rating1 A
GenderReceptacle
Insulation Resistance500 MΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)100 V
Max Voltage Rating (DC)100 V
Min Operating Temperature-55 °C
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationRight Angle
PackagingCut Tape
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)100 V
Wire/Cable TypeStraight
Dimensions
Depth6.5 mm
Length10.6 mm
Pitch1 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions HFW8R-1STE1LF.

Farnell
Datasheet9 pages16 years ago
Newark
Datasheet8 pages10 years ago
Datasheet7 pages14 years ago
Mouser
Datasheet8 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant