Amphenol Communications Solutions HFW6R-1STE1LF

FFC / FPC Connector, -FFC/FPC CONN HFW-R Series | Amphenol FCI (Amphenol CS) HFW6R-1STE1LF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Housing ColorBlack
Technical
GenderReceptacle
Number of Contacts6
Number of Positions6
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions HFW6R-1STE1LF.

Electro Sonic
Datasheet9 pages16 years ago
Farnell
Datasheet8 pages10 years ago
Mouser
Datasheet8 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions HFW6R-1STE1LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions HFW6R-1STE1LF provided by its distributors.

FFC / FPC Connector, -FFC/FPC CONN HFW-R Series | Amphenol FCI (Amphenol CS) HFW6R-1STE1LF
Conn FFC/FPC Connector SKT 6 POS 1mm Solder RA SMD Embossed T/R
FFC/FPC Connectors 6P SIDE ENTRY SMT LIF, LOWER CONTACT
6 Position 1mm Solder Right Angle SMD FFC/FPC Socket
1.00mm Flex Connector, HFW-R series, 6 Position, Down Side Contact, Side Entry Surface Mount Non-ZIF Connector, Lead Free.
Ffc/fpc Connector, 6 Position, 1Row; Pitch Spacing:1Mm; No. Of Contacts:6Contacts; Gender:receptacle; Product Range:hfw-R Series; Contact Termination Type:surface Mount; Contact Position:bottom; No. Of Rows:1 Row; No. Of Rows:1Rows Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • Amphenol CS (High Speed IO)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFW6R-1STE1LF.
  • HFW6R1STE1LF

Technical Specifications

Physical
Contact PlatingTin
Housing ColorBlack
Technical
GenderReceptacle
Number of Contacts6
Number of Positions6
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions HFW6R-1STE1LF.

Electro Sonic
Datasheet9 pages16 years ago
Farnell
Datasheet8 pages10 years ago
Mouser
Datasheet8 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant