TE Connectivity HFW5A1201K00

Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Through Hole
Production

Price and Stock

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
MountPCB, Through Hole
Number of Pins8
Technical
Coil Current37.86 mA
Coil Power1.003 W
Coil Resistance700 Ω
Coil TypeNon-Latching
Coil Voltage (DC)26.5 V
Contact Current Rating5 A
Current Rating5 A
Max Current Rating2 A
Max Operating Temperature125 °C
Max Voltage Rating (DC)28 V
Min Operating Temperature-65 °C
Number of Contacts2
Operate Time4 ms
Relay TypeGeneral Purpose
Release Time4 ms
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)115 V
Voltage Rating (DC)26.5 V
Dimensions
Depth10.41 mm
Height10.4 mm
Length20.57 mm
Width10.41 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity HFW5A1201K00.

Newark
Datasheet1 page23 years ago
Sager Electronics
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages12 years ago
Datasheet1 page13 years ago
Future Electronics
Datasheet1 page23 years ago

Inventory History

3 month trend:
-86.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity HFW5A1201K00.

Related Parts

Descriptions

Descriptions of TE Connectivity HFW5A1201K00 provided by its distributors.

Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Through Hole
Power Relay 26.5VDC 5A DPDT(20.5mm 10.4mm 10.4mm) THT
RF Relay, DPDT, Momentary, 0.038A (Coil), 26.5VDC (Coil), 1003mW (Coil), 5A (Contact), 28VDC (Contact), 1000MHz, DC Input, AC/DC Output, Through Hole-Straight Mount
Power Relay, Dpdt, 5A, 26.5Vdc, Th; Contact Configuration:Dpdt; Coil Voltage:26.5Vdc; Contact Current:5A; Product Range:Hfw Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:-; Relay Terminals:Solder; Rohs Compliant: No |Cii Te Connectivity HFW5A1201K00..
HFW5A1201K00 = HFW 5AMP RELAY Contact Arrangement: 2 Form C, DPDT, 2 C/O Input Voltage: 26.5 VDC Contact Current Rating (Max): 5 A Coil Voltage Rating: 26.5 VDC Coil Resistance: 700 Ω Half-Size Relay | 2 Form C, DPDT, 2 C/O 26.5 VDC 5 A | Part Number: HFW5A1201K00 | Internal Number: 1617037-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1617037-9
  • HFW5A1201K00.
  • HFW5A1201K00..

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
MountPCB, Through Hole
Number of Pins8
Technical
Coil Current37.86 mA
Coil Power1.003 W
Coil Resistance700 Ω
Coil TypeNon-Latching
Coil Voltage (DC)26.5 V
Contact Current Rating5 A
Current Rating5 A
Max Current Rating2 A
Max Operating Temperature125 °C
Max Voltage Rating (DC)28 V
Min Operating Temperature-65 °C
Number of Contacts2
Operate Time4 ms
Relay TypeGeneral Purpose
Release Time4 ms
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)115 V
Voltage Rating (DC)26.5 V
Dimensions
Depth10.41 mm
Height10.4 mm
Length20.57 mm
Width10.41 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity HFW5A1201K00.

Newark
Datasheet1 page23 years ago
Sager Electronics
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages12 years ago
Datasheet1 page13 years ago
Future Electronics
Datasheet1 page23 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeContains Lead
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages10 years ago