Amphenol Communications Solutions HFW26R-2STE1LF

Conn FFC/FPC Connector SKT 26 POS 1mm Solder RA SMD Embossed T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountSurface Mount
Technical
Contact LocationTop
Contact Resistance30 mΩ
Current Rating1 A
Insulation Resistance500 MΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-55 °C
Number of Contacts26
Number of Positions26
Number of Rows1
OrientationRight Angle
PackagingTape & Reel
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)100 V
Wire/Cable TypeStraight
Dimensions
Depth6.5 mm
Length28.6 mm
Pitch1 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions HFW26R-2STE1LF.

Mouser
Datasheet8 pages19 years ago
_legacy Avnet
Datasheet9 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions HFW26R-2STE1LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions HFW26R-2STE1LF provided by its distributors.

Conn FFC/FPC Connector SKT 26 POS 1mm Solder RA SMD Embossed T/R
FFC/FPC Connectors 26P SIDE ENTRY SMT LIF, UPPER CONTACT
1.00mm Flex Connector, HFW-R series, 26 Position, Upper Side Contact, Side Entry Surface Mount Non-ZIF Connector, Lead Free.

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • Amphenol CS (High Speed IO)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFW26R2STE1LF

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountSurface Mount
Technical
Contact LocationTop
Contact Resistance30 mΩ
Current Rating1 A
Insulation Resistance500 MΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-55 °C
Number of Contacts26
Number of Positions26
Number of Rows1
OrientationRight Angle
PackagingTape & Reel
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)100 V
Wire/Cable TypeStraight
Dimensions
Depth6.5 mm
Length28.6 mm
Pitch1 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions HFW26R-2STE1LF.

Mouser
Datasheet8 pages19 years ago
_legacy Avnet
Datasheet9 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant