TE Connectivity 2-1617031-0

Relay 26.5VDC 700Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay w/CERTS
Production

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
Number of Pins8
Technical
Coil Current37.85 mA
Coil Power1.003 W
Coil Resistance700 Ω
Coil TypeNon-Latching
Coil Voltage (DC)26.5 V
Contact Current Rating2 A
Current Rating2 A
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts2
Operate Time4 ms
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Depth10.41 mm
Height10.41 mm
Length20.57 mm
Width10.41 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1617031-0.

Sager Electronics
Datasheet1 page23 years ago
Master Electronics
Datasheet2 pages11 years ago
element14 APAC
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-1617031-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-1617031-0 provided by its distributors.

Relay 26.5VDC 700Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay w/CERTS
Relay, Half-Size, Crystal Can, 26.5Vdc, 2A, Dpdt, M39016/6-109L | TE Connectivity HFW1201K45
Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Through Hole
General Purpose Relay DPDT (2 Form C) Through Hole
Power/Signal Relay, DPDT, Momentary, 0.038A (Coil), 26.5VDC (Coil), 1003mW (Coil), 2A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
HFW1201K45 = M39016/6-109L Contact Arrangement: 2 Form C, DPDT, 2 C/O Input Voltage: 26.5 VDC Contact Current Rating (Max): 2 A Coil Voltage Rating: 26.5 VDC Coil Resistance: 700 Ω Half-Size Relay | 2 Form C, DPDT, 2 C/O 26.5 VDC 2 A | Part Number: HFW1201K45 | Internal Number: 2-1617031-0 | TE Connectivity
SIGNAL RELAY, DPDT, 26.5VDC, 28VDC, THT; Coil Voltage: 26.5VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: HFW Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage VAC: -; Contact Voltage VDC: 28V; Contact Material: -; Coil Resistance: 700ohm; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFW1201K45
  • HFW1201K45.
  • HFW1201K45..

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
Number of Pins8
Technical
Coil Current37.85 mA
Coil Power1.003 W
Coil Resistance700 Ω
Coil TypeNon-Latching
Coil Voltage (DC)26.5 V
Contact Current Rating2 A
Current Rating2 A
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts2
Operate Time4 ms
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Depth10.41 mm
Height10.41 mm
Length20.57 mm
Width10.41 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1617031-0.

Sager Electronics
Datasheet1 page23 years ago
Master Electronics
Datasheet2 pages11 years ago
element14 APAC
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago