Halo HFJ11-1G02ERL

FastJack Single Port RJ45 Right Angle Gigabit Ethernet Modular Jack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Contact MaterialGold
MountThrough Hole
Technical
GenderFemale
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Contacts8
Number of Ports1
Number of Positions Loaded8
OrientationRight Angle
TerminationSolder
Dimensions
Depth21.59 mm
Height16.0528 mm
Length15.88 mm
Pitch2.54 mm
Width15.88 mm

Documents

Download datasheets and manufacturer documentation for Halo HFJ11-1G02ERL.

Future Electronics
Datasheet3 pages8 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Upverter
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-6.02%

Engineering Resources

View Evaluation kits and Reference designs for Halo HFJ11-1G02ERL.

Related Parts

Descriptions

Descriptions of Halo HFJ11-1G02ERL provided by its distributors.

FastJack Single Port RJ45 Right Angle Gigabit Ethernet Modular Jack
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
French Electronic Distributor since 1988
FastJack RJ45 1 port Jack no LED

Manufacturer Aliases

Halo has several brands around the world that distributors may use as alternate names. Halo may also be known as the following names:

  • HALO ELECTRONICS
  • HALO ELECTRONICS INC
  • HAL
  • HALO ELEC
  • HALO QUAT
  • Halo Electric
  • HALO Eleronics
  • Halo Microelectronics

Technical Specifications

Physical
Case/PackageModule
Contact MaterialGold
MountThrough Hole
Technical
GenderFemale
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Contacts8
Number of Ports1
Number of Positions Loaded8
OrientationRight Angle
TerminationSolder
Dimensions
Depth21.59 mm
Height16.0528 mm
Length15.88 mm
Pitch2.54 mm
Width15.88 mm

Documents

Download datasheets and manufacturer documentation for Halo HFJ11-1G02ERL.

Future Electronics
Datasheet3 pages8 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Upverter
Datasheet2 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant