Broadcom HFBR-5961GZ

Fiber Optic Transmitters, Receivers, Transceivers OC3/FE LC SFF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel, Through Hole
Number of Pins10
Technical
Connector TypeLC Duplex
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Operating Supply Voltage3.3 V
Wavelength1.3 µm

Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-5961GZ.

element14 APAC
Datasheet13 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HFBR-5961GZ.

Descriptions

Descriptions of Broadcom HFBR-5961GZ provided by its distributors.

Fiber Optic Transmitters, Receivers, Transceivers OC3/FE LC SFF
TX/RX Optical Fiber 10-Pin DIP With Connector
TRANSCEIVER, SFF, MULTIMODE; Fibre Optic Applications:SONET/SDH Equipment Interconnect, OC-3/SDH STM-1 Rate, Fast Ethernet; Supply Voltage:3.3V; Wavelength Typ:1300nm; SVHC:No SVHC (19-Dec-2011); Operating Temperature Max:+70°C; Operating Temperature Min:0°C

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Technical Specifications

Physical
MountPanel, Through Hole
Number of Pins10
Technical
Connector TypeLC Duplex
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Operating Supply Voltage3.3 V
Wavelength1.3 µm

Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-5961GZ.

element14 APAC
Datasheet13 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant