Avago HFBR-2523Z

40 KBd Low Current/Ext Distance Link Receiver for Industrial Applications, Horizontal Package, 1x4, RoHS Compliant

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
HFBR-2523Z 142 Buy Now »
USD
6.02 5.83 4.59 4.59 4.59
Digi-Key
516-2064-ND 762 Buy Now »
USD
11.86 10.74 7.16 5.82 5.60
Avnet
HFBR-2523Z 0 ··
USD
5.95 5.87 5.57 5.57 5.57
Newark
71K0282 245 Buy Now »
USD
15.25 12.54 10.39 7.05 6.01
Mouser
630-HFBR-2523Z 642 Buy Now »
USD
11.77 10.93 7.39 6.10 6.10
Farnell
1173127 232 Buy Now »
GBP
8.95 7.00 5.29 4.62 4.47
element14 APAC
1173127 195 Buy Now »
SGD
18.42 17.10 11.57 9.55 9.55
Schukat
HFBR2523Z 70 Buy Now »
EUR
9.30 7.00 5.60 5.60 5.60
Avnet Europe
HFBR-2523Z 1,800 Buy Now »
EUR
5.47 5.47
RS Components
236824 401 Buy Now »
GBP
8.31 7.98 5.02 5.02 5.02
Avnet Asia
HFBR-2523Z 0 ··
USD
7.97 5.97
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
4 Star Electronics
HFBR-2523Z 5 Send RFQ »
Select Technology
HFBR-2523Z 16 ··
Abacus Technologies
HFBR-2523Z 1,731 ··
TME
HFBR-2523Z 524 Buy Now »
USD
11.27 10.52 10.52 10.52 10.52
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
HFBR-2523Z Contact ··
USD
11.00 11.00 11.00 11.00
Bristol Electronics
HFBR-2523Z Contact ··
Summit Electronics
HFBR-2523Z Contact Send RFQ »
Touchstone Systems
HFBR-2523Z Contact Send RFQ »
XS Micro
HFBR-2523Z Contact ··

Descriptions

RECEIVER FIBER OPTIC 600NM 40KBD
Digi-Key
RECEIVER FIBER OPTIC 600NM 40KBD - HFBR-2523Z
iiiC
RX Optical Fiber 0.04MBd 6-Pin
Avnet Asia
FIBRE OPTIC, RECEIVER, 40KBD
element14 APAC
RX Optical Fiber 0.04MBd 6-Pin
Avnet
FIBRE OPTIC, RECEIVER, 40KBD
Farnell
TOSLINK component: receiver fibre optic
TME
FIBRE OPTIC, RECEIVER, 40KBD
Newark
Transmitters/Receivers/Transceivers V-LINK EXT. DISTANCE RX V RoHS
Mouser
HFBR-2523 40kBd fibre optic rx H
RS Components
Fiber Optic Rec. Module -53dBm 40kb/s
Schukat
40 KBd Low Current/Ext Distance Link Receiver for Industrial Applications, Horizontal Package, 1x4, RoHS Compliant
Avago

Technical Specifications

Mounting Type Through Hole
Operating Voltage 7 V
Lifecycle Status Active
Wavelength 660 nm
RoHS Compliant
REACH SVHC Compliance No SVHC
Data Rate 115 kbps
Supply Voltage (DC) 5 V
Lead-Free Status Lead Free
Packaging Tube

Documents

Avago
Datasheet 18 pages 6 years ago
Datasheet 5 pages 9 years ago
Datasheet 10 pages 6 years ago
Future Electronics
Datasheet 18 pages 8 years ago
element14 APAC
Datasheet 18 pages 5 years ago
Farnell
Datasheet 19 pages 10 years ago
Jameco
Datasheet 20 pages 8 years ago
iiiC
Datasheet 18 pages 5 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HFBR-2523Z
AVA HFBR-2523Z
AVG HFBR-2523Z
AVANTEK HFBR-2523Z
AVAGO TECH HFBR-2523Z
AVASEM HFBR-2523Z
HEWLETT HFBR-2523Z
AVAGO TECHNOLOGIES US INC HFBR-2523Z
AGA HFBR-2523Z
AVAG HFBR-2523Z
DDI HFBR-2523Z
AVGO HFBR-2523Z
AGILENT TECHNOLOGIES INC HFBR-2523Z
AVAGO TECHNO HFBR-2523Z
AVAGO TECHNOLOG HFBR-2523Z
AVAGO TECHNOLOGIES INC HFBR-2523Z
AGLIENT HFBR-2523Z
AVANTEK SYSTEMS HFBR-2523Z
Avantek Inc HFBR-2523Z
Avago Technology HFBR-2523Z
AVAGO TECHNOLOGIES US INC (VA) HFBR-2523Z
AVAGO/AGILENT HFBR-2523Z
AVAGO ROHS HFBR-2523Z
AVAGO TECHNOLOGIES SPECIAL HFBR-2523Z
Avago/Agilent/HP HFBR-2523Z
Avago Technologies US Inc. HFBR-2523Z

Search for other parts like HFBR-2523 »