Avago HFBR-2416TZ

Optical Receiver for Industrial Applications with ST-Threaded Port, RoHS Compliant

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HFBR-2416TZ 807 Buy Now »
USD
11.62 11.47 10.89 10.89 10.89
Digi-Key
516-2058-ND 329 Buy Now »
USD
20.21 19.35 12.90 10.96 10.32
Newark
71K0278 35 Buy Now »
USD
27.28 24.45 17.88 14.04 14.04
Mouser
630-HFBR-2416TZ 416 Buy Now »
USD
20.53 19.48 13.80 12.38 12.38
Farnell
1247654 104 Buy Now »
GBP
18.65 13.93 9.24 8.61 8.61
element14 APAC
1247654 85 Buy Now »
SGD
33.20 31.50 22.32 20.21 20.21
Avnet Europe
HFBR-2416TZ 2,700 Buy Now »
EUR
10.87 10.87
RS Components
8415031 70 Buy Now »
GBP
14.85 14.70 10.94 10.94 10.94
Avnet Asia
HFBR-2416TZ 0 ··
USD
13.36 11.69
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
HFBR-2416TZ 190 ··
STLAA.com
HFBR2416TZ 144 ··
Abacus Technologies
HFBR-2416TZ 2,666 ··
Ewing Components
HFBR-2416TZ 7,026 Send RFQ »
Accelarata
19C-HFBR-2416TZ 66 ··
TME
HFBR-2416TZ 2 Buy Now »
USD
35.40 35.40 35.40 35.40 35.40
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
HFBR-2416TZ Contact ··
USD
21.50 21.50 21.50 21.50 21.50
Touchstone Systems
HFBR-2416TZ Contact Send RFQ »
North Star Micro
HFBR-2416TZ Contact ··
Bristol Electronics
HFBR-2416TZ Contact Buy Now »
XS Micro
HFBR-2416TZ Contact ··

Descriptions

RECEIVER FIBER OPT 125MHZ ANA ST - HFBR-2416TZ
iiiC
Avago Fibre Optics HFBR-2416TZ
RS Components
RX Optical Fiber 160MBd 8-Pin
Avnet Asia
Transmitters/Receivers/Transceivers Lo Cos 125MHz Anl ST FO Rx Thd p-f
Mouser
RX Optical Fiber 160MBd 8-Pin
Avnet
FIBRE OPTIC, RECEIVER, 160MBD, ST
Farnell
FIBER OPTICS, TRANSCEIVER MODULE
Newark
RECEIVER FIBER OPT 125MHZ ANA ST
Digi-Key
Optical Receiver for Industrial Applications with ST-Threaded Port, RoHS Compliant
Avago
FIBRE OPTIC, RECEIVER, 160MBD, ST
element14 APAC
FIBER OPTIC PASSIVE 140u
Accelarata
TOSLINK component: receiver fibre optic
TME

Technical Specifications

Lifecycle Status Active
Wavelength 820 nm
Operating Voltage 6 V
REACH SVHC Compliance No SVHC
Data Rate 115 kbps
Supply Voltage (DC) 5 V
Lead-Free Status Lead Free
Packaging Tube
Mounting Type Through Hole
RoHS Compliant

Documents

Avago
Datasheet 2 pages 9 years ago
Datasheet 25 pages 5 years ago
Datasheet 10 pages 6 years ago
Datasheet 10 pages 7 years ago
Newark
Datasheet 26 pages 9 years ago
Allied Electronics
Datasheet 26 pages 9 years ago
TME
Datasheet 26 pages 10 years ago
iiiC
Datasheet 25 pages 5 years ago
Jameco
Datasheet 27 pages 7 years ago
Future Electronics
Datasheet 26 pages 9 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HFBR-2416TZ
AVA HFBR-2416TZ
AVG HFBR-2416TZ
AVANTEK HFBR-2416TZ
AVAGO TECH HFBR-2416TZ
AVASEM HFBR-2416TZ
HEWLETT HFBR-2416TZ
AVAGO TECHNOLOGIES US INC HFBR-2416TZ
AGA HFBR-2416TZ
AVAG HFBR-2416TZ
DDI HFBR-2416TZ
AVGO HFBR-2416TZ
AGILENT TECHNOLOGIES INC HFBR-2416TZ
AVAGO TECHNO HFBR-2416TZ
AVAGO TECHNOLOG HFBR-2416TZ
AVAGO TECHNOLOGIES INC HFBR-2416TZ
AGLIENT HFBR-2416TZ
AVANTEK SYSTEMS HFBR-2416TZ
Avantek Inc HFBR-2416TZ
Avago Technology HFBR-2416TZ
AVAGO TECHNOLOGIES US INC (VA) HFBR-2416TZ
AVAGO/AGILENT HFBR-2416TZ
AVAGO ROHS HFBR-2416TZ
AVAGO TECHNOLOGIES SPECIAL HFBR-2416TZ
Avago/Agilent/HP HFBR-2416TZ
Avago Technologies US Inc. HFBR-2416TZ

Search for other parts like HFBR-2416 »