Broadcom HFBR-2412TZ

Fiber Optic Transmitters, Receivers, Transceivers LOW COST 5MBD STT FO RX-Pb Free

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins8
Technical
Data Rate115 kbps
Fall Time6.3 ns
Max Operating Temperature85 °C
Max Output Current25 mA
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Operating Supply Current10 mA
Operating Supply Voltage5 V
Output Current25 mA
Power Dissipation40 mW
Rise Time6.3 ns
Sensing Distance1.5 km
Wavelength820 nm
Dimensions
Height10.2 mm
Length27.2 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-2412TZ.

Avago
Datasheet25 pages6 years ago
Datasheet10 pages13 years ago
Datasheet10 pages15 years ago
Newark
Datasheet24 pages10 years ago
Datasheet16 pages18 years ago
Factory Futures
Datasheet25 pages13 years ago
element14
Datasheet2 pages16 years ago
Future Electronics
Datasheet2 pages11 years ago
Datasheet26 pages16 years ago
iiiC
Datasheet25 pages13 years ago
Arrow Electronics
Datasheet25 pages14 years ago
Jameco
Datasheet27 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages17 years ago
TME
Datasheet26 pages17 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HFBR-2412TZ.

Related Parts

Descriptions

Descriptions of Broadcom HFBR-2412TZ provided by its distributors.

Fiber Optic Transmitters, Receivers, Transceivers LOW COST 5MBD STT FO RX-Pb Free
Optical Receiver for Industrial Applications with ST-Threaded Port RoHS Compliant
AVAGO TECHNOLOGIES HFBR-2412TZ FIBER OPTIC, RECEIVER, 5MBD, ST
Fiber Optic Transceiver; Data Rate Max:115Kbps; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
RECEIVER, FIBRE OPTIC, 5MBD, ST; Data Rate Max:5Mbaud; Data Transmission Distance:1500m; Wavelength Typ:820nm; SVHC:No SVHC (19-Dec-2011); Connector Type:ST; Supply Voltage Max:7V; Supply Voltage Min:-0.5V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom / Avago
  • Broadcom Inc
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR 2412TZ
  • HFBR-2412TZ.
  • HFBR2412TZ

Technical Specifications

Physical
MountThrough Hole
Number of Pins8
Technical
Data Rate115 kbps
Fall Time6.3 ns
Max Operating Temperature85 °C
Max Output Current25 mA
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Operating Supply Current10 mA
Operating Supply Voltage5 V
Output Current25 mA
Power Dissipation40 mW
Rise Time6.3 ns
Sensing Distance1.5 km
Wavelength820 nm
Dimensions
Height10.2 mm
Length27.2 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-2412TZ.

Avago
Datasheet25 pages6 years ago
Datasheet10 pages13 years ago
Datasheet10 pages15 years ago
Newark
Datasheet24 pages10 years ago
Datasheet16 pages18 years ago
Factory Futures
Datasheet25 pages13 years ago
element14
Datasheet2 pages16 years ago
Future Electronics
Datasheet2 pages11 years ago
Datasheet26 pages16 years ago
iiiC
Datasheet25 pages13 years ago
Arrow Electronics
Datasheet25 pages14 years ago
Jameco
Datasheet27 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages17 years ago
TME
Datasheet26 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant