Vishay Semiconductor HFA320NJ40C

Diode Module 400V 321A TO244AB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current321 A
Current Rating320 A
Element ConfigurationCommon Cathode
Max Reverse Voltage (DC)400 V
Reverse Recovery Time140 ns
Voltage Rating (DC)400 V

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor HFA320NJ40C.

Arrow Electronics
Datasheet8 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor HFA320NJ40C.

Descriptions

Descriptions of Vishay Semiconductor HFA320NJ40C provided by its distributors.

DIODE MODULE 400V 321A TO244AB

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current321 A
Current Rating320 A
Element ConfigurationCommon Cathode
Max Reverse Voltage (DC)400 V
Reverse Recovery Time140 ns
Voltage Rating (DC)400 V

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor HFA320NJ40C.

Arrow Electronics
Datasheet8 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago