Siemens HF361S

"HF361S Siemens 30A 3P 600V 3W FUSED HD,"

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G0576107 Yes ··
USD
852.99 852.99 852.99 852.99 852.99
Allied Electronics
70240218 1 Buy Now »
USD
1362.86 1362.86 1362.86 1362.86 1362.86
Crescent Electric Supply Co
60933 Yes ··
USD
2260.77 2260.77 2260.77 2260.77 2260.77
Grainger
6GND8 Yes ··
USD
1801.00 1801.00 1801.00 1801.00 1801.00

Descriptions

"HF361S Siemens 30A 3P 600V 3W FUSED HD,"
Crescent Electric Supply Co
Siemens HF361S 30-Amp 3 Pole 600-volt 3 Wire Fused Heavy Duty Safety Switches. This is a 30 Amp, 3 Pole, 600V, Fused HD, Type 4X. Quick-make, quick-break operating mechanism that ensures positive operation. Generous top, bottom and side gutters that meet or exceed NEC wire-bending space requirements. Unique enclosure design increases rigidity and prevents cuts and scrapes to conductors and installer's hands
Amazon Seller
Siemens HF361S 30-Amp 3 Pole 600-volt 3 Wire Fused Heavy Duty Safety Switches. This is a 30 Amp, 3 Pole, 600V, Fused HD, Type 4X. Quick-make, quick-break operating mechanism that ensures positive operation. Generous top, bottom and side gutters that meet or exceed NEC wire-bending space requirements. Unique enclosure design increases rigidity and prevents cuts and scrapes to conductors and installer's hands
Amazon
30A 3P 600V 3W FUSED HD TYPE 4X
Allied Electronics
Siemens Safety Switch (nema 4x) 3w, 3p, 8.5x12x20.5. Model: HF361S. More details: Safety Switch, Fusible, Use Class H, J, R, T Fuse, Heavy Duty, 30 Amps, Voltage 600vac, 1 Or 3 Phase, 20 Hp, 3r Nema Enclosure Type, Material Of Construction Steel, Number Of Wires 3, Number Of Poles 3, Contact Form 3pst, Height 8.5 In., Width 20.5 In., Depth 12 In., Standards Ul
Grainger
SIEMENS HF361S Safety Switch, NEMA 4X, 3W, 3P, 8.5x12x20.5. More details: Safety Switch, Fusible, Use Class H, K, R Fuse, Heavy Duty, 30 Amps, Voltage 600VAC, 3 Phase, 20 HP @ 600VAC HP, 3R NEMA Enclosure Type, 20 IP Rating, Material of Construction Steel, Number of Wires 3, Number of Poles 3, Contact Form 3PST, Height 8.5 In., Width 20.5 In., Depth 12 In., Standards UL
Zoro

Documents

Allied Electronics
Datasheet 5 pages 5 years ago

Images

Alternate Names

SIE HF361S
SIEM HF361S
SEIMENS HF361S
SIEMEN HF361S
FURNAS HF361S
SIMENS HF361S
SIEMON HF361S
SIEME HF361S
SEIM HF361S
SIEMS HF361S
SIEMENS CORP HF361S
Siemens Corporation HF361S
Siemens Energy HF361S
SIEMES HF361S
Siemens Semiconductor HF361S
SIEMENS COMPONENTS HF361S
SIEMENS MATSUSHITA E HF361S
DIEMEN HF361S
SIEMN HF361S
FURNAS ELECTRIC COMP HF361S
SIEMAN HF361S
SIEMENS SEMICONDUCTORS HF361S
SIEMINS HF361S
Siemens Microelectronics HF361S
SIEMENS/E HF361S

Search for other parts like HF361 »