Sorry, No distributors found

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts

Technical Specifications

Size-Thickness 127 µm
Operating Temperature 150 °C
Material Polymer
Size-Length 19.05 mm
Thermal Resistance 180 mK/W
RoHS Compliant
Color Gray
Size-Width 12.7 mm
Lead-Free Status Lead Free

Documents

Digi-Key
Datasheet 1 page 18 years ago

Alternate Names

BERGQUIST COMPANY HF115TAAC-54
BERGQUIST COMP HF115TAAC-54
THE BERGQUIST HF115TAAC-54
THE BERGQUIST COMPANY HF115TAAC-54
BERGQUIST CO HF115TAAC-54
BERGQUIS HF115TAAC-54
BERGQUIST COMPANY (THE) HF115TAAC-54
BERGQUIST COMPA HF115TAAC-54
BERGQUIST (UK) LIMITED HF115TAAC-54
Bergquist ITC HF115TAAC-54
BERGQUIST TOUCH PRODUCTS HF115TAAC-54

Search for other parts like HF115 »