Sponsored
FEQUIV Equivalent to NXP Semiconductors HEF4066BP
Texas Instruments CD4066BE
Logic IC [Texas Instruments] CD4066BE Logic IC

NXP Semiconductors HEF4066BP

IC, 4000 LOCMOS LOGIC; Logic IC Function:Quadruple Bilateral Switch; Logic IC Family:4000 CMOS; Logic IC Base Number:406...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
10WX5455 0 ··
Farnell
385475 0 ··
GBP
0.874 0.652 0.505 0.228 0.204
element14 APAC
385475 0 ··
SGD
1.74 0.840 0.840 0.840 0.840
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SPEC
HEF4066BP 375 ··
Abtronics
HEF4066BP 191 ··
Gerber
HEF4066BP 40 Buy Now »
Ewing Components
HEF4066BP 7,172 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
HEF4066BP Contact Send RFQ »
Chip 1 Exchange
HEF4066BP Contact ··

Descriptions

IC, 4000 LOCMOS LOGIC; No. of Channels:4; On State Resistance Max:350ohm; Turn Off Time:80ns; Turn On Time:40ns; Supply Voltage Range:4.5V to 15.5V; Operating Temperature Range:-40°C to +70°C; Analogue Switch Case Style:DIP; No. of Pins:14; Base Number:4066; Device Marking:HEF4066BP; IC Generic Number:4066; Logic Case Style:DIP; Logic Function Number:4066; Logic IC Base Number:4066; Logic IC Family:4000 CMOS; Logic IC Function:Quadruple Bilateral Switch; No. of Gates:4; No. of Inputs:1; On Resistance Rds(on):350ohm; On State Resistance Max:175ohm; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Package / Case:DIP; Power Dissipation Pd:100mW; Power Dissipation Pd:100mW; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Switch Type:Bilateral Switch; Termination Type:Through Hole
element14 APAC
IC, 4000 LOCMOS LOGIC; Logic IC Function:Quadruple Bilateral Switch; Logic IC Family:4000 CMOS; Logic IC Base Number:4066; Resistance, Rds On:350ohm; Time, t Off:80ns; Time, t On:40ns; Power Dissipation:100mW; Voltage, Supply Min:3V; Voltage, Supply Max:15V; Case Style:DIP; Operating Temperature Range:-40°C to +70°C; Base Number:4066; IC Generic Number:4066; Logic Function Number:4066; No. of Gates:4; No. of Inputs:1; No. of Pins:14; Supply Voltage:15V; Switch Type, Analogue:Analogue Switch; Temp, Op. Max:70°C; Temp, Op. Min:-40°C; Termination Type:Through Hole
Farnell
IC, 4000 LOCMOS LOGIC; Logic IC Function:Quadruple Bilateral Switch; Logic IC Family:4000 CMOS; Logic IC Base Number:4066; Resistance, Rds On:350ohm; Time, t Off:80ns; Time, t On:40ns; Power Dissipation:100mW; Voltage, Supply Min:3V;;RoHS Compliant: Yes
Newark

Technical Specifications

Supply Voltage (DC) 3 V (min)
Mounting Type Through Hole
Power Dissipation 100 mW
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Pins 14
Number of Gates 4

Documents

Farnell
Datasheet 16 pages 6 years ago
Datasheet
Datasheet 6 pages 5 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago
Rohs Statement 1 page 4 years ago

Images

Alternate Names

PHILIPS HEF4066BP
NXP HEF4066BP
PHIL HEF4066BP
PHILLIPS HEF4066BP
PHI HEF4066BP
PHILIPS/NXP HEF4066BP
PHILIP HEF4066BP
NXP SEMI HEF4066BP
PHILIPS SEMICONDUCTORS HEF4066BP
Philips Semiconductor HEF4066BP
PHILPS HEF4066BP
PHILIPS SEMI HEF4066BP
NXP/PHILIPS HEF4066BP
NXP SEMICONDUCTOR HEF4066BP
PHILIPS COMPONENTS HEF4066BP
PHL HEF4066BP
PHLIPS HEF4066BP
PHILIPS ECG HEF4066BP
PHILL HEF4066BP
Philips Semiconducto HEF4066BP
PHILLIP HEF4066BP
PHILI HEF4066BP
PHIL/SIG HEF4066BP
PHILTPS HEF4066BP
ERO HEF4066BP
Philips Semiconductors HEF4066BP
NXP Semiconductors NV HEF4066BP
NXP HEF4066BP

Search for other parts like HEF4066 »