NXP Semiconductors HEF40106BP

Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Number of Pins14
Weight4.535924 g
Technical
Logic FunctionInverter, Schmitt Trigger
Max Operating Temperature70 °C
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Gates6
Number of Inputs1
Output Current2.4 mA
Voltage18 V
Dimensions
Height6.35 mm
Length19.05 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors HEF40106BP.

element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet6 pages13 years ago
Upverter
Datasheet7 pages26 years ago

Alternate Parts

Price @ 1000
$ 0.281
$ 0.281
Stock
166,023
2,829,533
2,829,533
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
-
6
6
Number of Inputs
1
6
6
Number of Outputs
-
6
6
Propagation Delay
-
120 ns
120 ns
Low Level Output Current
-
4.2 mA
4.2 mA
High Level Output Current
-
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
18 V
18 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors HEF40106BP.

Descriptions

Descriptions of NXP Semiconductors HEF40106BP provided by its distributors.

Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Bulk
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14
IC, HEX INVERTER, SCHMITT, LOCMOS, 14DIP
Logic IC Operating temperature: -40...+85 °C Function: Hex / Inverter / Schmitt-Trigger Manufacturer: NXP Package: DIL-14 Technology: CMOS
IC, HEX INVERTER, SCHMITT, LOCMOS, 14DIP; Logic Family / Base Number: HEF40106; Logic Type: Inverter Schmitt Trigger; Output Current: 2.4mA; No. of Inputs: 1; Supply Voltage Min: 3V; Supply Voltage Max: 15V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC Family: HEF4000; Logic IC Base Number: 40106; Operating Temperature Min: -40°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 40106; Device Marking: HEF40106BP; Logic Function Number: 40106; Logic IC Base Number: 40106; Logic IC Function: Hex Inverter with Schmitt Trigger; No. of Gates: 6; Operating Temperature Range: -40°C to +70°C; Supply Voltage Range: 4.5V to 15.5V; Termination Type: Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 386662
  • HEF 40106 BP
  • HEF-40106BP
  • HEF40106 BP
  • HEF40106BP.

Technical Specifications

Physical
Case/PackageDIP
Number of Pins14
Weight4.535924 g
Technical
Logic FunctionInverter, Schmitt Trigger
Max Operating Temperature70 °C
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Gates6
Number of Inputs1
Output Current2.4 mA
Voltage18 V
Dimensions
Height6.35 mm
Length19.05 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors HEF40106BP.

element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet6 pages13 years ago
Upverter
Datasheet7 pages26 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago