NXP Semiconductors HEF4001BT

NOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SO

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
97K1285 549 Buy Now »
USD
0.700 0.490 0.322 0.147 0.129
Chip One Stop Global
C1S537100120975 2,337 Buy Now »
JPY
17.10 12.30 12.00
Farnell
1085277 1,412 Buy Now »
GBP
0.289 0.187 0.105 0.077 0.062
element14 APAC
1085277 549 Buy Now »
SGD
0.712 0.537 0.300 0.219 0.175
Distrelec
HEF4001BT 2,515 Buy Now »
EUR
0.210 0.210 0.190 0.190 0.190
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
HEF4001BT 2,802 Buy Now »
USD
1.12 0.760 0.760
Express Electronics
HEF4001BT 1,304 Buy Now »
USD
0.050 0.050 0.050 0.050 0.050
Halfin
30720 144 Buy Now »
EUR
0.250 0.250 0.150 0.150 0.150
Freelance Electronics
HEF4001BT 111 Buy Now »
USD
0.090 0.090 0.090 0.090 0.090
Area51
HEF4001BT 26 ··
USD
0.100 0.100 0.100 0.100 0.100
SPEC
HEF4001BT 780 ··
Freedom EMG
HEF4001BT 154 ··
Eurotronik
HEF4001BT 399 ··
STLAA.com
HEF4001BT 297 ··
Abacus Technologies
HEF4001BT 7,692 ··
4 Star Electronics
HEF4001BT 277 Send RFQ »
Ewing Components
HEF4001BT 7,810 Send RFQ »
GreenTree Electronics
HEF4001BT 4,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
HEF4001BT Contact Send RFQ »
North Star Micro
HEF4001BT Contact ··
Chip 1 Exchange
HEF4001BT Contact ··
Touchstone Systems
HEF4001BT Contact Send RFQ »
TransparentC
HEF4001BT Contact ··
XS Micro
HEF4001BT Contact ··
SemiconductorPLUS
HEF4001BT Contact ··

Descriptions

Logic IC [NXP] HEF4001BT Logic IC
Distrelec
IC, 4000 LOCMOS, SMD, 4001, SOIC14; Logic Type:NOR; Output Current:2.4mA; No. of Inputs:2; Supply Voltage Range:4.5V to 15.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4001; IC Generic Number:4001; Logic Function Number:4001; Logic IC Base Number:4001; Logic IC Family:4000 CMOS; Logic IC Function:Quadruple 2-Input NOR Gate; No. of Gates:4; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:3.4mA; Package / Case:SOIC; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:SMD
element14 APAC
IC MOS 4001/SO/HEF4001BT PHILIPS SO
Halfin
4000 LOCMOS, SMD, 4001, SOIC14; Logic IC Function:Quadruple 2-Input NOR Gate; Logic IC Family:4000 CMOS; Logic IC Base Number:4001; Output Current Max:3.4mA; Voltage, Supply Min:3V; Voltage, Supply Max:15V; Case Style:SOIC; Operating;RoHS Compliant: Yes
Newark
NOR Gate 4-Element 2-IN CMOS 14-Pin SO
Component Sense
4000 LOCMOS, SMD, 4001, SOIC14; Logic IC Function:Quadruple 2-Input NOR Gate; Logic IC Family:4000 CMOS; Logic IC Base Number:4001; Max Output Current:3.4mA; Voltage, Supply Min:3V; Voltage, Supply Max:15V; Case Style:SOIC; Operating Temperature Range:-40°C to +70°C; Base Number:4001; IC Generic Number:4001; Logic Function Number:4001; No. of Gates:4; No. of Inputs:2; No. of Pins:14; Supply Voltage:15V; Temp, Op. Max:70°C; Temp, Op. Min:-40°C; Termination Type:SMD
Farnell
NOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SO
Chip One Stop Global

Technical Specifications

Mounting Type Surface Mount
Output Current 2.4 mA
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Pins 14
Number of Gates 4
Supply Voltage (DC) 3 V (min)

Documents

Farnell
Datasheet
Datasheet 6 pages 5 years ago
Newark
Datasheet 11 pages 3 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago
Rohs Statement 1 page 4 years ago

Images

Alternate Names

PHILIPS HEF4001BT
NXP HEF4001BT
PHIL HEF4001BT
PHILLIPS HEF4001BT
PHI HEF4001BT
PHILIPS/NXP HEF4001BT
PHILIP HEF4001BT
NXP SEMI HEF4001BT
PHILIPS SEMICONDUCTORS HEF4001BT
Philips Semiconductor HEF4001BT
PHILPS HEF4001BT
PHILIPS SEMI HEF4001BT
NXP/PHILIPS HEF4001BT
NXP SEMICONDUCTOR HEF4001BT
PHILIPS COMPONENTS HEF4001BT
PHL HEF4001BT
PHLIPS HEF4001BT
PHILIPS ECG HEF4001BT
PHILL HEF4001BT
Philips Semiconducto HEF4001BT
PHILLIP HEF4001BT
PHILI HEF4001BT
PHIL/SIG HEF4001BT
PHILTPS HEF4001BT
ERO HEF4001BT
Philips Semiconductors HEF4001BT
NXP Semiconductors NV HEF4001BT
NXP HEF4001BT

Search for other parts like HEF4001 »