Ic, 4000 Locmos, Smd, 4001, Soic14; Logic Family / Base Number:hef4001; Logic Type:nor; Output Current:2.4Ma; No. Of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:15V; Logic Case Style:soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes
Logic Family = HEF4000 / Logic Device Type = NOR Gate / Number of Gates = 4 / Inputs = 2 / Outputs = 1 / Propagation Delay Time ns = 60 / High Level Output Current mA = -3.4 / Low Level Output Current mA = 3.4 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 15 / Package Type = SOIC / Pins = 14 / MSL = Level-1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
NXP
PHILIPS
PHIL
PHI
PHILLIPS
NXP USA Inc
NXP SEMI
NXP SEMICONDUCTOR
PHILIPS/NXP
PHILIPS SEMICONDUCTORS
PHILIP
Philips Semiconductor
NXP/PHILIPS
PHILPS
PHILIPS COMPONENTS
PHILIPS SEMI
PHL
PHLIPS
NXP Semicon
PHILIPS ECG
NXP / Freescale
PHILL
Philips Semiconducto
PHILLIP
PHILI
Philips Semiconductors
NXP Semiconductors NV
NXP
Part Number Aliases
This part may be known by these alternate part numbers: