Broadcom HEDS-9141#E00

Optical Encoder En, Rop=11mm, 3Ch, 200C PR, Bent Lds

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Technical
Built in SwitchNo
DetentNo
Encoder TypeOptical
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Channels3
Operating Supply Voltage5 V
OrientationRight Angle
Output TypeIncremental, Quadrature
Pulses per Revolution200
TerminationThrough Hole

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HEDS-9141#E00.

Descriptions

Descriptions of Broadcom HEDS-9141#E00 provided by its distributors.

Optical Encoder En,Rop=11mm,3Ch,200C PR,Bent Lds
Product Description Demo for Development.
Optical Incremental Encoder Module

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom / Avago
  • Broadcom Inc
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEDS-9141-E00
  • HEDS9141E00

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Technical
Built in SwitchNo
DetentNo
Encoder TypeOptical
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Channels3
Operating Supply Voltage5 V
OrientationRight Angle
Output TypeIncremental, Quadrature
Pulses per Revolution200
TerminationThrough Hole

Compliance

Environmental Classification
RoHSCompliant