Broadcom HEDS-9000-J00

Two Channel Optical Incremental Encoder Modules
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins5
Technical
Built in SwitchNo
DetentNo
Encoder TypeOptical
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Channels2
Operating Supply Voltage5 V
OrientationVertical
Output TypeIncremental, Quadrature
Pulses per Revolution1024
TerminationThrough Hole

Documents

Download datasheets and manufacturer documentation for Broadcom HEDS-9000-J00.

Avago
Datasheet9 pages7 years ago
Datasheet9 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HEDS-9000-J00.

Descriptions

Descriptions of Broadcom HEDS-9000-J00 provided by its distributors.

Two Channel Optical Incremental Encoder Modules
Optical Encoder En,Rop=23.36mm,2Ch,1 024CPR
Optical Incremental Encoder Module 5-Pin
ROTARY ENCODER OPTICAL 1024PPR

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom / Avago
  • Broadcom Inc
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEDS-9000#J00
  • HEDS9000J00

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins5
Technical
Built in SwitchNo
DetentNo
Encoder TypeOptical
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Channels2
Operating Supply Voltage5 V
OrientationVertical
Output TypeIncremental, Quadrature
Pulses per Revolution1024
TerminationThrough Hole

Documents

Download datasheets and manufacturer documentation for Broadcom HEDS-9000-J00.

Avago
Datasheet9 pages7 years ago
Datasheet9 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant