Broadcom HEDS-6140#J06

Accessories and Hardware Metal CW, 56mm, 3CH, 10 24CPR, 1/4in

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Built in SwitchNo
Frequency100 kHz
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Channels3
Pulses per Revolution4096

Documents

Download datasheets and manufacturer documentation for Broadcom HEDS-6140#J06.

Newark
Datasheet13 pages17 years ago
Avago
Datasheet13 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HEDS-6140#J06.

Descriptions

Descriptions of Broadcom HEDS-6140#J06 provided by its distributors.

Accessories and Hardware Metal CW,56mm,3CH,10 24CPR,1/4in
Optical Encoder Rotary Incremental Straight 1024CPR
Two and Three Channel Codewheels
Quadrant/Circular Detector,Disc
CODE WHEEL; SVHC:No SVHC (18-Jun-2012); Body Diameter:50.6mm; Encoder Resolution:1024; No. of Channels:3; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Rotational Speed:30000rpm; Series:HEDS-61xx; Shaft Diameter:6.35mm; Type:Codewheel

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCPOM
  • BRDC
  • BROADCOMPBF

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEDS-6140-J06
  • HEDS6140-J06
  • HEDS6140J06

Technical Specifications

Technical
Built in SwitchNo
Frequency100 kHz
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Channels3
Pulses per Revolution4096

Documents

Download datasheets and manufacturer documentation for Broadcom HEDS-6140#J06.

Newark
Datasheet13 pages17 years ago
Avago
Datasheet13 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant