Broadcom HEDS-5600#G13

Quick Assembly Two and Three Channel Optical Encoder

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MountChassis Mount
Number of Pins10
Technical
Built in SwitchNo
DetentNo
Encoder TypeOptical
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Number of Channels2
Operating Supply Voltage5 V
OrientationVertical
Output TypeIncremental, Quadrature
Pulses per Revolution360
TerminationThrough Hole

Documents

Download datasheets and manufacturer documentation for Broadcom HEDS-5600#G13.

Avago
Datasheet12 pages9 years ago
Datasheet12 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HEDS-5600#G13.

Descriptions

Descriptions of Broadcom HEDS-5600#G13 provided by its distributors.

Quick Assembly Two and Three Channel Optical Encoder
Optical Encoder 2 Channel, 360 CPR 8mm, Metal CW
OEMs, CMs ONLY (NO BROKERS)
ROTARY ENCODER OPTICAL 360PPR
Optical Encoder 10-Pin

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEDS-5600$G13

Technical Specifications

Physical
Case/PackageMetal
MountChassis Mount
Number of Pins10
Technical
Built in SwitchNo
DetentNo
Encoder TypeOptical
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Number of Channels2
Operating Supply Voltage5 V
OrientationVertical
Output TypeIncremental, Quadrature
Pulses per Revolution360
TerminationThrough Hole

Documents

Download datasheets and manufacturer documentation for Broadcom HEDS-5600#G13.

Avago
Datasheet12 pages9 years ago
Datasheet12 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant