Broadcom HEDS-5540#I02

Single 3 Channels Rotary Optical Position Encoder

Price and Stock

Technical Specifications

Physical
Case/PackageMetal
MountChassis Mount
Number of Pins5
Technical
Built in SwitchNo
Current Rating5 mA
DetentNo
Encoder TypeOptical
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Channels3
Operating Supply Voltage5 V
OrientationVertical
Output TypeIncremental, Quadrature
Pulses per Revolution512
TerminationThrough Hole

Documents

Download datasheets and manufacturer documentation for Broadcom HEDS-5540#I02.

Avago
Datasheet12 pages9 years ago
Datasheet12 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HEDS-5540#I02.

Descriptions

Descriptions of Broadcom HEDS-5540#I02 provided by its distributors.

SINGLE 3 CHANNELS ROTARY OPTICAL POSITION ENCODER
Quick Assembly Two and Three Channel Optical Encoder
Optical Encoder 3 Channel, 512 CPR 3mm, Metal CW
Product Description Demo for Development.
Encoder [Avago] HEDS-5540#I02 Encoder
KIT EN, M CW, 3CH, 512CPR, 3MM

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom / Avago
  • Broadcom Inc
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEDS5540#I02

Technical Specifications

Physical
Case/PackageMetal
MountChassis Mount
Number of Pins5
Technical
Built in SwitchNo
Current Rating5 mA
DetentNo
Encoder TypeOptical
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Channels3
Operating Supply Voltage5 V
OrientationVertical
Output TypeIncremental, Quadrature
Pulses per Revolution512
TerminationThrough Hole

Documents

Download datasheets and manufacturer documentation for Broadcom HEDS-5540#I02.

Avago
Datasheet12 pages9 years ago
Datasheet12 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant