Broadcom HEDS-5145-A00

Accessories and Hardware Metal CW, 28mm, 3Ch, 50 0CPR, Bare

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Built in SwitchNo
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Channels3
Operating Supply Voltage5 V
Pulses per Revolution2000

Documents

Download datasheets and manufacturer documentation for Broadcom HEDS-5145-A00.

Avago
Datasheet13 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HEDS-5145-A00.

Descriptions

Descriptions of Broadcom HEDS-5145-A00 provided by its distributors.

Accessories and Hardware Metal CW,28mm,3Ch,50 0CPR,Bare
Codewheel Three Channel 30000RPM 100kHz Screw Mount
Three Channel Bare Codewheels
CODEWHEEL 3CH 500CPR BARE

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEDS-5145#A00
  • HEDS-5145A00
  • HEDS5145A00

Technical Specifications

Physical
Case/PackageMetal
Technical
Built in SwitchNo
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Channels3
Operating Supply Voltage5 V
Pulses per Revolution2000

Documents

Download datasheets and manufacturer documentation for Broadcom HEDS-5145-A00.

Avago
Datasheet13 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant