Littelfuse HE3621A0510

Electromechanical SIL Relay SPST-NO 500mA 5 Volt 500 Ohm Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Coil Current10 mA
Coil Resistance500 Ω
Coil TypeNon-Latching
Coil Voltage (AC)3.75 V
Coil Voltage (DC)5 V
Contact Current Rating500 mA
Contact Resistance150 mΩ
Current Rating1.2 A
Dropout Voltage500 mV
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)200 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time1 ms
PackagingBulk
Relay TypeReed
Release Time1 ms
Switching Capacity10 W
Switching Current500 mA
Switching Voltage100 V
TerminationPC Pin
Throw ConfigurationSPST
TypeElectromechanical
Voltage Rating (DC)200 V
Dimensions
Depth5.08 mm
Height7.45 mm
Length19.05 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse HE3621A0510.

Farnell
Datasheet3 pages8 years ago
Datasheet2 pages11 years ago
element14 APAC
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages3 years ago
Future Electronics
Datasheet3 pages3 years ago
TME
Datasheet3 pages8 years ago
Fuses Unlimited
Datasheet2 pages11 years ago
iiiC
Datasheet2 pages11 years ago
Jameco
Datasheet3 pages15 years ago
Newark
Datasheet2 pages20 years ago

Inventory History

3 month trend:
-4.41%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse HE3621A0510.

Related Parts

Descriptions

Descriptions of Littelfuse HE3621A0510 provided by its distributors.

Electromechanical SIL Relay SPST-NO 500mA 5 Volt 500 Ohm Through Hole
Reed Relay, HE3600 Series, Through Hole, SPST-NO, 5V, 500mA, PC Pin | Littelfuse HE3621A0510
Electromechanical Relay SPST-NO 0.5A 5VDC 500Ohm Through Hole
Reed Relay 5VDC 500Ohm 0.5ADC/0.35AAC SPST-NO(19.05x5.08x7.45)mm THT Dry
HE3600 Series Subminiature SIP 0.5 A SPST-NO 5 Vdc PCB Mount Reed Relay
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.01A (Coil), 14VDC (Coil), 50mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount
RELAY, REED, SPST-NO, 200V, 0.5A, THT; Contact Configuration:SPST-NO; Coil Voltage:5VDC; Product Range:HE3600 Series; Relay Mounting:Through Hole; Coil Resistance:500ohm; Switching Current Max:500mA; Switching Voltage Max:200V
Reed Relay; Coil Voltage VDC Nom:5V; Coil Resistance:500ohm; No. of Poles:1; Contacts:SPST-NO; Relay Mounting:PC Board; Carry Current:1.2A; Contact Carrying Power:10W; Contact Rating:0.5A; Contact Resistance Max:0.15ohm ;RoHS Compliant: Yes
Coil Resistance Ohm = 500 / Coil Suppression Diode = Yes / Coil Voltage V = 5 / Contact Configuration = 1NO / Termination Type = PCB Pins / Width mm = 5.65 / Length mm = 19.7 / Switching Power W = 10 / Height mm = 7.87 / Switching Voltage - DC V = 200 / Switching Current mA = 500

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • HE 3621 A 0510
  • HE3621A-0510
  • HE3621A0510..

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Coil Current10 mA
Coil Resistance500 Ω
Coil TypeNon-Latching
Coil Voltage (AC)3.75 V
Coil Voltage (DC)5 V
Contact Current Rating500 mA
Contact Resistance150 mΩ
Current Rating1.2 A
Dropout Voltage500 mV
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)200 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time1 ms
PackagingBulk
Relay TypeReed
Release Time1 ms
Switching Capacity10 W
Switching Current500 mA
Switching Voltage100 V
TerminationPC Pin
Throw ConfigurationSPST
TypeElectromechanical
Voltage Rating (DC)200 V
Dimensions
Depth5.08 mm
Height7.45 mm
Length19.05 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse HE3621A0510.

Farnell
Datasheet3 pages8 years ago
Datasheet2 pages11 years ago
element14 APAC
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages3 years ago
Future Electronics
Datasheet3 pages3 years ago
TME
Datasheet3 pages8 years ago
Fuses Unlimited
Datasheet2 pages11 years ago
iiiC
Datasheet2 pages11 years ago
Jameco
Datasheet3 pages15 years ago
Newark
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsIP67
REACH SVHCUnknown
RoHSCompliant