Littelfuse HE3321A0400

HE3300 Series Miniature Single in Line 0.5 A SPST 5 VDC PCB Mount Reed Relay

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
HE3321A0400 1,103 Buy Now »
USD
0.889 0.889 0.889 0.889 0.889
Digi-Key
HE200-ND 2,517 Buy Now »
USD
2.11 1.98 1.58 1.23 1.17
Verical
HE3321A0400 1,103 Buy Now »
USD
0.889 0.889 0.889
Newark
28F2010 11,211 Buy Now »
USD
1.53 1.39 0.954 0.692 0.692
Chip One Stop Japan
C1S425200928200 1,103 Buy Now »
JPY
99.90 94.00 94.00 94.00
TTI
HE3321A0400 2,000 Buy Now »
USD
1.57 1.57 1.57
Mouser
934-HE3321A0400 1,448 Buy Now »
USD
2.11 1.76 1.58 1.23 1.18
Fuses Unlimited
HE3321A0400 100 ··
USD
1.07 1.07 1.07
Abacus Technologies
HE3321A0400 15,207 ··
Future Electronics
HE3321A0400 0 ··
USD
1.22 1.22 1.10 1.10
Farnell
1608136 12,790 Buy Now »
GBP
2.71 1.87 1.15 0.872 0.872
element14 APAC
1608136 12,726 Buy Now »
SGD
3.28 3.08 2.47 1.92 1.85
TME
HE3321A0400 85 Buy Now »
USD
1.79 1.71 1.56 1.48 1.48
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
HE3321A0400 9 Buy Now »
USD
1.88 1.88 1.88 1.88 1.88
Quest
HE3321A0400 44 Buy Now »
USD
1.69 1.35 0.844 0.844 0.844
South Electronics
HE3321A0400 19 ··
STLAA.com
HE3321A0400 576 ··
Rotakorn
HE3321A0400 740 ··
4 Star Electronics
HE3321A0400 1,275 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HE3321A0400 Contact ··
Summit Electronics
HE3321A0400 Contact Send RFQ »
XS Micro
HE3321A0400 Contact ··

Descriptions

Reed Relay; Coil Voltage VDC Nom:5V; Coil Resistance:500ohm; No. of Poles:1; Contacts:SPST-NO; Relay Mounting:PC Board; Carry Current:1.2A; Contact Carrying Power:10W; Contact Rating:0.5A; Contact Resistance Max:0.15ohm ;RoHS Compliant: Yes
Newark
Reed Relay - SIL
Fuses Unlimited
Reed Relays 5VDC 500Ohm 0.5A SPST-NO (24.13x7x7.4)mm THT Dry
Chip One Stop Japan
RELAY, REED, SPST-NO, 200VDC, 0.5A, THT
element14 APAC
HE3321A0400 REED RELAY
TTI
Reed Relays 5VDC 500Ohm 0.5A SPST-NO (24.13x7x7.4)mm THT Dry
Verical
RELAY, REED, 5VDC, SPST-NO; Series:HE3300; Poles, No. of:1; Voltage, Contact DC Max:200V; Current, Contact DC Max:1.2A; Mounting Type:THT; Length / Height, External:8.51mm; Width, External:24.13mm; Depth, External:7.62mm; Configuration, Contact:SPST; Resistance, Coil:500ohm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SIP; Voltage, Coil DC Nom:5V
Farnell
Relay: reed; SPST-NO; Ucoil:5VDC; 500mA; max200VDC; 10W; Rcoil:500Ω
TME
RELAY REED SPST 500MA 5V
Digi-Key
Reed Relay; Coil Voltage: 5VDC; Contact Configuration: 1A SPST-NO; Mounting: PC Board; Switching Current: 0.5 Amps; Switching Voltage: 200 VDC
Relay Specialties
HE3300 Series Miniature Single in Line 0.5 A SPST 5 VDC PCB Mount Reed Relay
Future Electronics

Technical Specifications

Carry Current 1.2 A
Contact Current Rating 500 mA
Coil Resistance 500 Ω
Size-Width 7.62 mm
REACH SVHC Compliance No SVHC
Packaging Tube
Mounting Type Through Hole PCB
RoHS Compliant
Size-Height 8.51 mm
Coil Voltage 5 V 5 V (max)
Lead-Free Status Lead Free
Contacts Type SPST-NO
Size-Length 24.13 mm

Documents

TME
Datasheet 3 pages 11 months ago
Newark
Datasheet 2 pages 12 years ago
Future Electronics
Datasheet 2 pages 3 years ago
Datasheet 2 pages 4 years ago
Datasheet 2 pages 8 years ago
Fuses Unlimited
Datasheet 2 pages 4 years ago
Datasheet 2 pages 8 years ago
Jameco
Datasheet 3 pages 7 years ago

Images

Alternate Names

LITTLEFUSE HE3321A0400
LITTELFUSE INC HE3321A0400
LIT HE3321A0400
LITTLE HE3321A0400
LITTELFU HE3321A0400
LITTEL HE3321A0400
LITT HE3321A0400
LITTELFUS HE3321A0400
LITTLEFUSE INC HE3321A0400
LTF HE3321A0400
LFUSE HE3321A0400
LTL HE3321A0400
LIF HE3321A0400
L/F HE3321A0400
LITTLEFUS HE3321A0400
LITTELF HE3321A0400
LITTLEFU HE3321A0400
LTFUSE HE3321A0400
LITTEIFUSE HE3321A0400
LITL HE3321A0400
LITTELFUSE FAR EAST PTE LTD HE3321A0400
LITTELFUSE BV HE3321A0400
LITLFUSE HE3321A0400
LITTELFUSE INCORPORATED HE3321A0400
LITTFUSE HE3321A0400

Search for other parts like HE3321 »